Part Details for CD74AC10M by Intersil Corporation
Overview of CD74AC10M by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CD74AC10M | Texas Instruments | Triple 3-Input NAND Gates 14-SOIC -55 to 125 | |
CD74AC10M96 | Texas Instruments | Triple 3-Input NAND Gates 14-SOIC -55 to 125 | |
CD74AC10ME4 | Texas Instruments | Triple 3-Input NAND Gates 14-SOIC -55 to 125 |
Part Details for CD74AC10M
CD74AC10M CAD Models
CD74AC10M Part Data Attributes
|
CD74AC10M
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
CD74AC10M
Intersil Corporation
NAND GATE
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Prop. Delay@Nom-Sup | 17.1 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Supply Voltage-Min (Vsup) | 1.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for CD74AC10M
This table gives cross-reference parts and alternative options found for CD74AC10M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74AC10M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74AC10ME4 | 3-ch, 3-input, 1.5-V to 5.5-V NAND gates 14-SOIC -55 to 125 | Texas Instruments | CD74AC10M vs CD74AC10ME4 |
CD74AC10M | NAND Gate, AC Series, 3-Func, 3-Input, CMOS, PDSO14, PACKAGE-14 | Rochester Electronics LLC | CD74AC10M vs CD74AC10M |
CD74AC10M96 | 3-ch, 3-input, 1.5-V to 5.5-V NAND gates 14-SOIC -55 to 125 | Texas Instruments | CD74AC10M vs CD74AC10M96 |