Logic
CD74AC00ME4
Description: AC SERIES, QUAD 2-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14

Overview of CD74AC00ME4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Financial Technology (Fintech) Healthcare

CAD Models for CD74AC00ME4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CD74AC00ME4 by Texas Instruments

CD74AC00ME4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOP, SOP14,.25
Pin Count
14
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
AC
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e4
Length
8.65 mm
Load Capacitance (CL)
50 pF
Logic IC Type
NAND GATE
Max I(ol)
0.012 A
Moisture Sensitivity Level
1
Number of Functions
4
Number of Inputs
2
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TUBE
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
10.2 ns
Propagation Delay (tpd)
91 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
1.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Want to compare parts?
  1. CD74AC00ME4
    Texas Instruments
    AC SERIES, QUAD 2-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14
    VS

Alternate Parts for CD74AC00ME4

This table gives cross-reference parts and alternative options found for CD74AC00ME4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74AC00ME4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CD74AC00M NAND GATE Intersil Corporation CD74AC00ME4 vs CD74AC00M
MC74AC00DCR1 NAND Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14, PLASTIC, SOIC-14 Motorola Semiconductor Products CD74AC00ME4 vs MC74AC00DCR1
MC74AC00DCR1 AC SERIES, QUAD 2-INPUT NAND GATE, PDSO14, PLASTIC, SOIC-14 Motorola Mobility LLC CD74AC00ME4 vs MC74AC00DCR1
74AC00D-T IC AC SERIES, QUAD 2-INPUT NAND GATE, PDSO14, Gate NXP Semiconductors CD74AC00ME4 vs 74AC00D-T
74AC00SCT NAND Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14, SOIC-14 Fairchild Semiconductor Corporation CD74AC00ME4 vs 74AC00SCT
HD74AC00RPVEL AC SERIES, QUAD 2-INPUT NAND GATE, PDSO14, LEAD FREE, SOP-14 Renesas Electronics Corporation CD74AC00ME4 vs HD74AC00RPVEL
CD74AC00M96G4 AC SERIES, QUAD 2-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 Texas Instruments CD74AC00ME4 vs CD74AC00M96G4
74AC00SCX_NL NAND Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, LEAD FREE, MS-012, SOIC-14 Fairchild Semiconductor Corporation CD74AC00ME4 vs 74AC00SCX_NL
74AC00SCTR NAND Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 Fairchild Semiconductor Corporation CD74AC00ME4 vs 74AC00SCTR
CD74AC00M96E4 AC SERIES, QUAD 2-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 Texas Instruments CD74AC00ME4 vs CD74AC00M96E4
Part Number Description Manufacturer Compare
MC74AC00DCR1 AC SERIES, QUAD 2-INPUT NAND GATE, PDSO14, PLASTIC, SOIC-14 Motorola Mobility LLC CD74AC00ME4 vs MC74AC00DCR1
74AC00D IC AC SERIES, QUAD 2-INPUT NAND GATE, PDSO14, Gate NXP Semiconductors CD74AC00ME4 vs 74AC00D
74AC00MTC Quad 2-Input NAND Gate, 96-TUBE onsemi CD74AC00ME4 vs 74AC00MTC
SN74AC00PWRE4 AC SERIES, QUAD 2-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, TSSOP-14 Texas Instruments CD74AC00ME4 vs SN74AC00PWRE4
CD74AC00M NAND Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14, Ge Solid State CD74AC00ME4 vs CD74AC00M
74AC00TTR AC SERIES, QUAD 2-INPUT NAND GATE, PDSO14, TSSOP-14 STMicroelectronics CD74AC00ME4 vs 74AC00TTR
SN74AC00PWLE Quadruple 2-Input Positive-NAND Gates 14-TSSOP -40 to 85 Texas Instruments CD74AC00ME4 vs SN74AC00PWLE
70AC00TTR AC SERIES, QUAD 2-INPUT NAND GATE, PDSO14, TSOP-14 STMicroelectronics CD74AC00ME4 vs 70AC00TTR
HD74AC00T-ELL AC SERIES, QUAD 2-INPUT NAND GATE, PDSO14, TTP-14D Renesas Electronics Corporation CD74AC00ME4 vs HD74AC00T-ELL
HD74AC00TVELL AC SERIES, QUAD 2-INPUT NAND GATE, PDSO14, LEAD FREE, TSSOP-14 Renesas Electronics Corporation CD74AC00ME4 vs HD74AC00TVELL

Related Parts for CD74AC00ME4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD74AC00ME4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD74AC00ME4 by Texas Instruments

Select Manufacturer
Which Manufacturer of CD74AC00ME4 would you like to use for your alert(s)?
  • Please alert me when CD74AC00ME4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CD74AC00ME4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD74AC00ME4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CD74AC00ME4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD74AC00ME4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD74AC00ME4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: