Part Details for CD62S95C6GX00LF by Amphenol FCi
Overview of CD62S95C6GX00LF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CD62S95C6GX00LF | Amphenol Communications Solutions | D-Sub Pressfit Connector, Input Output Connectors, High density 62 way Straight Press-Fit socket, >500 Mating Cycles, Harpoons + Insert UNC 4 - 40 + Elec cont. |
Part Details for CD62S95C6GX00LF
CD62S95C6GX00LF CAD Models
CD62S95C6GX00LF Part Data Attributes
|
CD62S95C6GX00LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
CD62S95C6GX00LF
Amphenol FCi
D Subminiature Connector, 62 Contact(s), Female, 0.095 inch Pitch, Press Fit Terminal, #4-40, Socket, LEAD FREE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.494 inch | |
Body Depth | 0.248 inch | |
Body Length | 2.74 inch | |
Body/Shell Style | SOCKET | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 3.3916 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.095 inch | |
Mating Contact Row Spacing | 0.078 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | THREADED | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.9812 mm | |
Rated Current (Signal) | 2.5 A | |
Reference Standard | UL | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 2.413 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 62 |
Alternate Parts for CD62S95C6GX00LF
This table gives cross-reference parts and alternative options found for CD62S95C6GX00LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD62S95C6GX00LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD62S95C4GX00LF | D Subminiature Connector, 62 Contact(s), Female, 0.095 inch Pitch, Press Fit Terminal, #4-40, Socket, LEAD FREE | Amphenol FCi | CD62S95C6GX00LF vs CD62S95C4GX00LF |
CD62S95C4GV00LF | D Subminiature Connector, 62 Contact(s), Female, 0.095 inch Pitch, Press Fit Terminal, #4-40, Socket, LEAD FREE | Amphenol Communications Solutions | CD62S95C6GX00LF vs CD62S95C4GV00LF |
10090927-S624VLF | D Subminiature Connector, 62 Contact(s), Female, 0.095 inch Pitch, Solder Terminal, #4-40, Plug, ROHS COMPLIANT | Amphenol FCi | CD62S95C6GX00LF vs 10090927-S624VLF |
CD62S95C4GX00LF | D Subminiature Connector, 62 Contact(s), Female, 0.095 inch Pitch, Press Fit Terminal, #4-40, Socket, LEAD FREE | Amphenol Communications Solutions | CD62S95C6GX00LF vs CD62S95C4GX00LF |
10090929-S624VLF | D Subminiature Connector, 62 Contact(s), Female, 0.095 inch Pitch, Solder Terminal, #4-40, Socket, ROHS COMPLIANT | Amphenol FCi | CD62S95C6GX00LF vs 10090929-S624VLF |
CD62S95C4GL00LF | D Subminiature Connector, 62 Contact(s), Female, 0.095 inch Pitch, Press Fit Terminal, M3, Socket, LEAD FREE | Amphenol Communications Solutions | CD62S95C6GX00LF vs CD62S95C4GL00LF |