Part Details for CD5FY221JO3F by Cornell Dubilier Electronics Inc
Overview of CD5FY221JO3F by Cornell Dubilier Electronics Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for CD5FY221JO3F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81K1355
|
Newark | Silver Mica Capacitor 220Pf, 50V, 5%, Radial, Capacitance:220Pf, Voltage(Dc):50V, Capacitance Tolerance:± 5%, Capacitor Terminals:Pc Pin, Lead Spacing:3Mm, Capacitor Case/Package:Radial Leaded, Product Length:6.9Mm, Qualification:-Rohs Compliant: Yes |Cornell Dubilier CD5FY221JO3F RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 1496 |
|
$5.0100 / $5.6600 | Buy Now |
DISTI #
338-3080-ND
|
DigiKey | CAP MICA 220PF 5% 50V RADIAL Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
450 In Stock |
|
$2.8951 / $7.0600 | Buy Now |
DISTI #
598-CD5FY221JO3F
|
Mouser Electronics | Mica Capacitors 220pF 50V 5% RoHS: Compliant | 38 |
|
$4.5900 / $6.5500 | Buy Now |
|
Onlinecomponents.com | Mica Capacitor - Miniature Dipped - 220pF (+/-) 5% - 50VDC - -55°C to 125°C - TC= 0 to 70ppm/°C - RoHS RoHS: Compliant | 1496 Factory Stock |
|
$4.0000 / $5.7000 | Buy Now |
DISTI #
84351983
|
Verical | Cap Mica 220pF 50V 5% (6.9 X 3.8 X 5.6mm) Radial 3mm 125°C T/R RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Americas - 1400 |
|
$5.4571 | Buy Now |
|
Quest Components | MICA CAPACITOR, MICA, 50V, 5% +TOL, 5% -TOL, 0/+70PPM/CEL TC, 0.00022UF, THROUGH HOLE MOUNT, 2715 | 76 |
|
$5.9940 / $9.7200 | Buy Now |
DISTI #
CD5FY221JO3F
|
Richardson RFPD | HI-Q MICA CAPACITORS RoHS: Compliant Min Qty: 100 | 0 |
|
$4.1200 / $5.0300 | Buy Now |
|
Master Electronics | Mica Capacitor - Miniature Dipped - 220pF (+/-) 5% - 50VDC - -55°C to 125°C - TC= 0 to 70ppm/°C - RoHS RoHS: Compliant | 1496 Factory Stock |
|
$4.0000 / $5.7000 | Buy Now |
Part Details for CD5FY221JO3F
CD5FY221JO3F CAD Models
CD5FY221JO3F Part Data Attributes
|
CD5FY221JO3F
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CD5FY221JO3F
Cornell Dubilier Electronics Inc
Mica Capacitor, Mica, 50V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.00022uF, Through Hole Mount, 2715, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.20 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 0.00022 µF | |
Capacitor Type | MICA CAPACITOR | |
Dielectric Material | MICA | |
Height | 5.6 mm | |
JESD-609 Code | e3 | |
Length | 6.9 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 2715 | |
Surface Mount | NO | |
Temperature Coefficient | 0/+70ppm/Cel ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Pitch | 3 mm | |
Terminal Shape | WIRE | |
Width | 3.8 mm |