Part Details for CD5FA151GO3 by Cornell Dubilier Electronics Inc
Overview of CD5FA151GO3 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for CD5FA151GO3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12C3538
|
Newark | Silver Mica Capacitor 150Pf, 100V, 2%, Radial, Capacitance:150Pf, Voltage(Dc):100V, Capacitance Tolerance:± 2%, Capacitor Terminals:Pc Pin, Lead Spacing:3Mm, Capacitor Case/Package:Radial Leaded, Product Length:6.9Mm Rohs Compliant: No |Cornell Dubilier CD5FA151GO3 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.7900 / $7.6700 | Buy Now |
DISTI #
CD5FA151GO3-ND
|
DigiKey | CAP MICA 150PF 2% 100V RADIAL Min Qty: 100 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.5338 | Buy Now |
DISTI #
598-CD5FA151GO3
|
Mouser Electronics | Mica Capacitors 150pF 100V +/-2% RoHS: Not Compliant | 0 |
|
$6.9500 / $7.3000 | Order Now |
|
Onlinecomponents.com | Mica Capacitor - Miniature Dipped - 150pF (+/-) 2% - 100VDC - -55°C to 125°C - TC= 0 to 70ppm/°C | 0 |
|
$7.1100 / $10.3600 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 700 |
|
$3.6736 / $8.9600 | Buy Now |
|
Quest Components | 560 |
|
$4.8000 / $12.0000 | Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 255 |
|
$3.0000 / $4.6200 | Buy Now |
Part Details for CD5FA151GO3
CD5FA151GO3 CAD Models
CD5FA151GO3 Part Data Attributes:
|
CD5FA151GO3
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CD5FA151GO3
Cornell Dubilier Electronics Inc
CAPACITOR, MICA, 100V, 0.00015uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , 2717 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.20 | |
Capacitance | 0.00015 µF | |
Capacitor Type | MICA CAPACITOR | |
Dielectric Material | MICA | |
Height | 5.8 mm | |
Length | 6.9 mm | |
Manufacturer Series | CD5 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 100 V | |
Series | CD5 | |
Size Code | 2717 | |
Surface Mount | NO | |
Temperature Coefficient | 0/+70ppm/Cel ppm/°C | |
Terminal Pitch | 3 mm | |
Terminal Shape | WIRE | |
Width | 4.3 mm |