Part Details for CD5822 by Microchip Technology Inc
Overview of CD5822 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CD5822
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ3262
|
Newark | Small-Signal Schottky Die Rohs Compliant: Yes |Microchip CD5822 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.1100 / $8.4200 | Buy Now |
DISTI #
150-CD5822-ND
|
DigiKey | DIODE SCHOTTKY 40V 3A DIE Min Qty: 100 Lead time: 52 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$8.4200 | Buy Now |
DISTI #
CD5822
|
Avnet Americas | Diode Schottky 40V 3A 2-Pin Chip - Bulk (Alt: CD5822) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$8.1100 / $9.0700 | Buy Now |
DISTI #
579-CD5822
|
Mouser Electronics | Schottky Diodes & Rectifiers Small-Signal Schottky RoHS: Compliant | 0 |
|
$8.4200 / $9.0700 | Order Now |
DISTI #
CD5822
|
Microchip Technology Inc | Small-Signal Schottky _ Die, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$9.0700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.8900 / $12.9600 | Buy Now |
|
NAC | Small-Signal Schottky, Die RoHS: Compliant Min Qty: 38 Package Multiple: 1 | 0 |
|
$7.9000 / $9.5300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$8.8900 / $12.9600 | Buy Now |
Part Details for CD5822
CD5822 CAD Models
CD5822 Part Data Attributes
|
CD5822
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
CD5822
Microchip Technology Inc
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DIE-2 | |
Reach Compliance Code | compliant | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | S-XUUC-N1 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Output Current-Max | 3 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | UNCASED CHIP | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |