Part Details for CD5534B by MACOM
Overview of CD5534B by MACOM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for CD5534B
CD5534B CAD Models
CD5534B Part Data Attributes
|
CD5534B
MACOM
Buy Now
Datasheet
|
Compare Parts:
CD5534B
MACOM
Zener Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Diode Type | ZENER DIODE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for CD5534B
This table gives cross-reference parts and alternative options found for CD5534B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD5534B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD5534B | Zener Diode, 14V V(Z), 5%, 0.5W, Silicon, Unidirectional, DIE-2 | Microsemi Corporation | CD5534B vs CD5534B |
JAN1N5534B | 14V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-7 | Motorola Mobility LLC | CD5534B vs JAN1N5534B |
JANTXV1N5534B | Zener Diode, 14V V(Z), 5%, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Compensated Devices Inc | CD5534B vs JANTXV1N5534B |
JAN1N5534B-1 | Zener Diode, 14V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-204AH | Microchip Technology Inc | CD5534B vs JAN1N5534B-1 |
JANTXV1N5534B-1 | Zener Diode, 14V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-204AH | Microchip Technology Inc | CD5534B vs JANTXV1N5534B-1 |
JANTXV1N5534B | Zener Diode, 14V V(Z), 5%, 0.4W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Cobham PLC | CD5534B vs JANTXV1N5534B |
JANTX1N5534B | Zener Diode, 14V V(Z), 5%, 0.4W, Silicon, Unidirectional, DO-7 | Motorola Semiconductor Products | CD5534B vs JANTX1N5534B |
JANTXV1N5534B | Zener Diode, 14V V(Z), 5%, 0.4W, Silicon, Unidirectional, DO-7 | Motorola Semiconductor Products | CD5534B vs JANTXV1N5534B |
1N5534B | Zener Diode, 14V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 | Microchip Technology Inc | CD5534B vs 1N5534B |
JANTX1N5534B | Zener Diode, 14V V(Z), 5%, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Compensated Devices Inc | CD5534B vs JANTX1N5534B |