Part Details for CD5531 by Microchip Technology Inc
Overview of CD5531 by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for CD5531
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AJ5489
|
Newark | Voltage Regulator Die Rohs Compliant: Yes |Microchip CD5531 RoHS: Compliant Min Qty: 327 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9200 / $2.0100 | Buy Now |
DISTI #
150-CD5531-ND
|
DigiKey | VOLTAGE REGULATOR Min Qty: 410 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.0100 | Buy Now |
DISTI #
CD5531
|
Avnet Americas | Diode Zener Single 11V 20% 0.5W SMD - Bulk (Alt: CD5531) RoHS: Not Compliant Min Qty: 410 Package Multiple: 1 Container: Bulk | 0 |
|
$1.9200 / $2.1500 | Buy Now |
DISTI #
579-CD5531
|
Mouser Electronics | Zener Diodes Voltage Regulator | 0 |
|
$2.0100 | Order Now |
DISTI #
CD5531
|
Microchip Technology Inc | Voltage Regulator _ Die, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$2.1500 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 410 Package Multiple: 1 | 0 |
|
$1.9900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.1000 / $3.0500 | Buy Now |
|
NAC | Voltage Regulator, Die RoHS: Compliant Min Qty: 163 Package Multiple: 1 | 0 |
|
$1.9100 / $2.3500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.1000 / $3.0500 | Buy Now |
Part Details for CD5531
CD5531 CAD Models
CD5531 Part Data Attributes
|
CD5531
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
CD5531
Microchip Technology Inc
Zener Diode, 11V V(Z), 20%, 0.5W, Silicon, Unidirectional
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DIE-1 | |
Reach Compliance Code | compliant | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 80 Ω | |
JESD-30 Code | S-XUUC-N1 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | UNCASED CHIP | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 11 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Voltage Tol-Max | 20% | |
Working Test Current | 1 mA |
Alternate Parts for CD5531
This table gives cross-reference parts and alternative options found for CD5531. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD5531, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD5531E3 | Zener Diode, 11V V(Z), 20%, 0.5W, Silicon, Unidirectional, DIE-2 | Microsemi Corporation | CD5531 vs CD5531E3 |
CD5531 | Zener Diode, | MACOM | CD5531 vs CD5531 |