There are no models available for this part yet.
Overview of CD5528B by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for CD5528B by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
34AJ2873
|
Newark | Voltage Regulator Die Rohs Compliant: Yes |Microchip CD5528B RoHS: Compliant Min Qty: 410 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9200 / $2.0100 | Buy Now | |
DISTI #
150-CD5528B-ND
|
DigiKey | VOLTAGE REGULATOR Min Qty: 410 Lead time: 52 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.0100 | Buy Now | |
DISTI #
CD5528B
|
Avnet Americas | Diode Zener Single 8.2V 5% 1/2W 2-Pin Chip - Bulk (Alt: CD5528B) RoHS: Not Compliant Min Qty: 410 Package Multiple: 1 Container: Bulk | 0 |
|
$1.9200 / $2.1500 | Buy Now | |
DISTI #
579-CD5528B
|
Mouser Electronics | Zener Diodes Voltage Regulator RoHS: Compliant | 0 |
|
$2.0100 | Order Now | |
DISTI #
CD5528B
|
Microchip Technology Inc | Voltage Regulator _ Die, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$2.1500 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.1000 / $3.0500 | Buy Now | ||
NAC | Voltage Regulator, Die RoHS: Compliant Min Qty: 163 Package Multiple: 1 | 0 |
|
$1.9100 / $2.3500 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$2.1000 / $3.0500 | Buy Now |
CAD Models for CD5528B by Microchip Technology Inc
Part Data Attributes for CD5528B by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
DIE-1
|
Reach Compliance Code
|
compliant
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
Dynamic Impedance-Max
|
40 Ω
|
JESD-30 Code
|
S-XUUC-N1
|
JESD-609 Code
|
e0
|
Number of Elements
|
1
|
Number of Terminals
|
1
|
Operating Temperature-Max
|
200 °C
|
Package Body Material
|
UNSPECIFIED
|
Package Shape
|
SQUARE
|
Package Style
|
UNCASED CHIP
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
0.5 W
|
Qualification Status
|
Not Qualified
|
Reference Voltage-Nom
|
8.2 V
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
NO LEAD
|
Terminal Position
|
UPPER
|
Voltage Tol-Max
|
5%
|
Working Test Current
|
1 mA
|
Alternate Parts for CD5528B
This table gives cross-reference parts and alternative options found for CD5528B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD5528B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD5528B | Zener Diode, 8.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DIE-2 | Microsemi Corporation | CD5528B vs CD5528B |
T-LVA82A | 8.2V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 | STMicroelectronics | CD5528B vs T-LVA82A |
T-LVA382AV | 8.2V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 | STMicroelectronics | CD5528B vs T-LVA382AV |
T-LVA82AV | 8.2V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 | STMicroelectronics | CD5528B vs T-LVA82AV |
1N5528B | Zener Diode, 8.2V V(Z), 5%, 0.4W, Silicon, Unidirectional, DO-35, | Central Semiconductor Corp | CD5528B vs 1N5528B |
T-LVA382A | 8.2V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 | STMicroelectronics | CD5528B vs T-LVA382A |
JANTXV1N5528B | 8.2V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-7 | Motorola Mobility LLC | CD5528B vs JANTXV1N5528B |
JANTX1N5528B | 8.2V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-7 | Motorola Mobility LLC | CD5528B vs JANTX1N5528B |
MZ5528BTA2 | Zener Diode, 8.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-204AH | Motorola Semiconductor Products | CD5528B vs MZ5528BTA2 |
1N5528BTR | Zener Diode, 8.2V V(Z), 0.5W, Silicon, Unidirectional, DO-35, | Central Semiconductor Corp | CD5528B vs 1N5528BTR |