Part Details for CD54HCT42H/3A by Harris Semiconductor
Overview of CD54HCT42H/3A by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CD54HCT42H/3A
CD54HCT42H/3A CAD Models
CD54HCT42H/3A Part Data Attributes
|
CD54HCT42H/3A
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CD54HCT42H/3A
Harris Semiconductor
Decoder/Driver, HCT Series, Inverted Output, CMOS
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIE, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | HCT | |
Input Conditioning | STANDARD | |
JESD-30 Code | X-XUUC-N16 | |
Logic IC Type | DECIMAL DECODER/DRIVER | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | INVERTED | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Equivalence Code | DIE OR CHIP | |
Package Shape | UNSPECIFIED | |
Package Style | UNCASED CHIP | |
Propagation Delay (tpd) | 53 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |
Alternate Parts for CD54HCT42H/3A
This table gives cross-reference parts and alternative options found for CD54HCT42H/3A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD54HCT42H/3A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74LVC138ABQ | Nexperia | Check for Price | Decoder/Driver | CD54HCT42H/3A vs 74LVC138ABQ |
5962R9575301V9A | Harris Semiconductor | Check for Price | Decoder/Driver, HCT Series, Inverted Output, CMOS, DIE-16 | CD54HCT42H/3A vs 5962R9575301V9A |
MC74F537DW | Motorola Mobility LLC | Check for Price | F/FAST SERIES, DECIMAL DECODER/DRIVER, CONFIGURABLE OUTPUT, PDSO20, SOIC-20 | CD54HCT42H/3A vs MC74F537DW |
SN74AHC138RGYG4 | Texas Instruments | Check for Price | AHC SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PQCC16, GREEN, PLASTIC, MO-241BB, QFN-16 | CD54HCT42H/3A vs SN74AHC138RGYG4 |
CD54HCT137H/3 | Harris Semiconductor | Check for Price | Decoder/Driver, HCT Series, Inverted Output, CMOS | CD54HCT42H/3A vs CD54HCT137H/3 |
5962-89944012A | Rochester Electronics LLC | Check for Price | Seven Segment Decoder/Driver, LS Series, True Output, TTL, 0.358 X 0.358 INCH, 0.100 INCH HEIGHT, LCC-20 | CD54HCT42H/3A vs 5962-89944012A |
CD54ACT138HX | Ge Solid State | Check for Price | Decoder/Driver, ACT Series, Inverted Output, CMOS, | CD54HCT42H/3A vs CD54ACT138HX |
CD54HCT238H/3 | Harris Semiconductor | Check for Price | Decoder/Driver, HCT Series, True Output, CMOS | CD54HCT42H/3A vs CD54HCT238H/3 |
CD54HC137H/3 | Intersil Corporation | Check for Price | HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, UUC16 | CD54HCT42H/3A vs CD54HC137H/3 |
AM2921XM | AMD | Check for Price | Decoder/Driver, S Series, Configurable Output, TTL, 0.081 X 0.096 INCH, DIE-20 | CD54HCT42H/3A vs AM2921XM |