CD54HCT241H
Description: CD54HCT241H

Overview of CD54HCT241H by Intersil Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics

CAD Models for CD54HCT241H by Intersil Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CD54HCT241H by Intersil Corporation

CD54HCT241H
Intersil Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTERSIL CORP
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Control Type
ENABLE LOW/HIGH
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.006 A
Number of Bits
4
Number of Functions
2
Number of Ports
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
UNSPECIFIED
Package Code
DIE
Package Equivalence Code
DIE OR CHIP
Package Style
UNCASED CHIP
Prop. Delay@Nom-Sup
38 ns
Qualification Status
Not Qualified
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
NO LEAD
Terminal Position
UPPER
Want to compare parts?
  1. CD54HCT241H
    Intersil Corporation
    CD54HCT241H
    VS

Alternate Parts for CD54HCT241H

This table gives cross-reference parts and alternative options found for CD54HCT241H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD54HCT241H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PI3CH1000LEX Bus Driver, 3CH Series, 10-Func, 1-Bit, True Output, CMOS, PDSO24, 0.173 INCH, GREEN, PLASTIC, TSSOP-24 Pericom Semiconductor Corporation CD54HCT241H vs PI3CH1000LEX
CD54HCT245H Bus Driver/Transceiver, 1-Func, 8-Bit, True Output, CMOS Harris Semiconductor CD54HCT241H vs CD54HCT245H
PI74FCT244CTHEX Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, 0.209 INCH, GREEN, PLASTIC, SSOP-20 Pericom Semiconductor Corporation CD54HCT241H vs PI74FCT244CTHEX
PI3CH1000LE Bus Driver, 3CH Series, 10-Func, 1-Bit, True Output, CMOS, PDSO24, 0.173 INCH, GREEN, PLASTIC, TSSOP-24 Pericom Semiconductor Corporation CD54HCT241H vs PI3CH1000LE
PI74FCT374DTHE Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.209 INCH, GREEN, PLASTIC, SSOP-20 Pericom Semiconductor Corporation CD54HCT241H vs PI74FCT374DTHE
PI74FCT3244SEX Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, 0.300 INCH, GREEN, PLASTIC, SOIC-20 Pericom Semiconductor Corporation CD54HCT241H vs PI74FCT3244SEX
PI3CH200LE Bus Driver, 3CH Series, 2-Func, 1-Bit, True Output, CMOS, PDSO8, 0.173 INCH, GREEN, MO-153F/AA, TSSOP-8 Pericom Semiconductor Corporation CD54HCT241H vs PI3CH200LE
CD54HCT541H Bus Driver, 1-Func, 8-Bit, True Output, CMOS Harris Semiconductor CD54HCT241H vs CD54HCT541H
PI74FCT374CTLE Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.173 INCH, GREEN, PLASTIC, TSSOP-20 Pericom Semiconductor Corporation CD54HCT241H vs PI74FCT374CTLE
PI74FCT244THE Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, 0.209 INCH, GREEN, PLASTIC, SSOP-20 Pericom Semiconductor Corporation CD54HCT241H vs PI74FCT244THE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD54HCT241H by Intersil Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD54HCT241H by Intersil Corporation

Select Manufacturer
Which Manufacturer of CD54HCT241H would you like to use for your alert(s)?
  • Please alert me when CD54HCT241H inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CD54HCT241H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD54HCT241H to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CD54HCT241H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD54HCT241H.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD54HCT241H by Intersil Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: