Part Details for CD54HCT151F3A by Harris Semiconductor
Overview of CD54HCT151F3A by Harris Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CD54HCT151F3A | Texas Instruments | High Speed CMOS Logic 8-Input Multiplexer 16-CDIP -55 to 125 |
Price & Stock for CD54HCT151F3A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CD54HCT151F3A-ND
|
DigiKey | MUX, 8 LINE INPUT COMP OUTPUT Min Qty: 16 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
38 In Stock |
|
$20.0000 | Buy Now |
|
Quest Components | LOGIC MUX, SINGLE, 8-INPUT, HCT-CMOS, 16 Pin, Ceramic, DIP | 172 |
|
$20.6040 / $25.7550 | Buy Now |
|
Quest Components | LOGIC MUX, SINGLE, 8-INPUT, HCT-CMOS, 16 Pin, Ceramic, DIP | 10 |
|
$16.7408 | Buy Now |
|
Rochester Electronics | CD54HCT151 High Speed CMOS Logic 8-Input Multiplexer RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 9 |
|
$17.1600 / $20.1900 | Buy Now |
Part Details for CD54HCT151F3A
CD54HCT151F3A CAD Models
CD54HCT151F3A Part Data Attributes
|
CD54HCT151F3A
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CD54HCT151F3A
Harris Semiconductor
Multiplexer, HCT Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, CDIP16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP-16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HCT | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MULTIPLEXER | |
Max I(ol) | 0.004 A | |
Number of Functions | 1 | |
Number of Inputs | 8 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 57 ns | |
Propagation Delay (tpd) | 57 ns | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for CD54HCT151F3A
This table gives cross-reference parts and alternative options found for CD54HCT151F3A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD54HCT151F3A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9065201MEA | High Speed CMOS Logic 8-Input Multiplexer 16-CDIP -55 to 125 | Texas Instruments | CD54HCT151F3A vs 5962-9065201MEA |
MM74HCT151N | Multiplexer, HCT Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, PDIP16, PLASTIC, DIP-16 | Rochester Electronics LLC | CD54HCT151F3A vs MM74HCT151N |
5962-9065201MEX | Multiplexer, HCT Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, CDIP16, FRIT SEALED, CERDIP-16 | Harris Semiconductor | CD54HCT151F3A vs 5962-9065201MEX |
MM74HCT151J | IC HCT SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, CDIP16, CERAMIC, DIP-16, Multiplexer/Demultiplexer | National Semiconductor Corporation | CD54HCT151F3A vs MM74HCT151J |
933669950652 | HCT SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDIP16, DIP-16 | NXP Semiconductors | CD54HCT151F3A vs 933669950652 |
5962-9065201MEA | Multiplexer, HCT Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, CDIP16, FRIT SEALED, CERDIP-16 | Harris Semiconductor | CD54HCT151F3A vs 5962-9065201MEA |
DV74HCT151N | Multiplexer, HCT Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, PDIP16, PLASTIC, DIP-16 | avg Semiconductors | CD54HCT151F3A vs DV74HCT151N |
GD74HCT151J | Multiplexer, HCT Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, CDIP16, | Goldstar Electron Co Ltd | CD54HCT151F3A vs GD74HCT151J |
74HCT151N | HCT SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDIP16, DIP-16 | NXP Semiconductors | CD54HCT151F3A vs 74HCT151N |
5962-9065201MEA | Multiplexer, HCT Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, CDIP16 | Military Specifications | CD54HCT151F3A vs 5962-9065201MEA |