Part Details for CD54HCT123F/3A by Intersil Corporation
Overview of CD54HCT123F/3A by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CD54HCT123F/3A
CD54HCT123F/3A CAD Models
CD54HCT123F/3A Part Data Attributes
|
CD54HCT123F/3A
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
CD54HCT123F/3A
Intersil Corporation
IC HCT SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CDIP16, Prescaler/Multivibrator
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | , | |
Reach Compliance Code | unknown | |
Family | HCT | |
JESD-30 Code | R-CDIP-T16 | |
JESD-609 Code | e0 | |
Logic IC Type | MONOSTABLE MULTIVIBRATOR | |
Number of Data/Clock Inputs | 2 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 102 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for CD54HCT123F/3A
This table gives cross-reference parts and alternative options found for CD54HCT123F/3A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD54HCT123F/3A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HCT123N,652 | 74HCT123N | NXP Semiconductors | CD54HCT123F/3A vs 74HCT123N,652 |
5962-8970001EX | HCT SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CDIP16, CERAMIC, DIP-16 | Texas Instruments | CD54HCT123F/3A vs 5962-8970001EX |
CD54HCT123F3A | High Speed CMOS Logic Dual Retriggerable Monostable Multivibrators with Resets 16-CDIP -55 to 125 | Texas Instruments | CD54HCT123F/3A vs CD54HCT123F3A |
CD54HCT123F3A | Monostable Multivibrator, HCT Series, 2-Func, CMOS, CDIP16 | Harris Semiconductor | CD54HCT123F/3A vs CD54HCT123F3A |
GD54HCT123J | Monostable Multivibrator, CDIP16, | Goldstar Electron Co Ltd | CD54HCT123F/3A vs GD54HCT123J |
CD54HCT123F | Monostable Multivibrator, HCT Series, 2-Func, CMOS, CDIP16 | Harris Semiconductor | CD54HCT123F/3A vs CD54HCT123F |
5962-8970001EA | Monostable Multivibrator, HCT Series, 2-Func, CMOS, CDIP16 | Harris Semiconductor | CD54HCT123F/3A vs 5962-8970001EA |
74HCT123NB | HCT SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDIP16 | NXP Semiconductors | CD54HCT123F/3A vs 74HCT123NB |
CD54HCT123F/3 | Monostable Multivibrator, HCT Series, 2-Func, CMOS, CDIP16 | Harris Semiconductor | CD54HCT123F/3A vs CD54HCT123F/3 |