Part Details for CD54HC86W by Harris Semiconductor
Overview of CD54HC86W by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for CD54HC86W
CD54HC86W CAD Models
CD54HC86W Part Data Attributes:
|
CD54HC86W
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CD54HC86W
Harris Semiconductor
XOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIE, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | X-XUUC-N14 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | XOR GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | UNSPECIFIED | |
Package Style | UNCASED CHIP | |
Propagation Delay (tpd) | 36 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |
Alternate Parts for CD54HC86W
This table gives cross-reference parts and alternative options found for CD54HC86W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD54HC86W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD54HC86H/3A | HC/UH SERIES, QUAD 2-INPUT XOR GATE, UUC14 | Intersil Corporation | CD54HC86W vs CD54HC86H/3A |
CD54HC86W | HC/UH SERIES, QUAD 2-INPUT XOR GATE, UUC14 | Intersil Corporation | CD54HC86W vs CD54HC86W |
CD54HC86H/3 | HC/UH SERIES, QUAD 2-INPUT XOR GATE, UUC14 | Intersil Corporation | CD54HC86W vs CD54HC86H/3 |
CD54HC86H/3 | XOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS | Harris Semiconductor | CD54HC86W vs CD54HC86H/3 |
CD54HC86W | HC/UH SERIES, QUAD 2-INPUT XOR GATE, UUC, WAFER | Texas Instruments | CD54HC86W vs CD54HC86W |