Datasheets
CD54HC688F/3 by:

Identity Comparator, HC/UH Series, 8-Bit, Inverted Output, CMOS, CDIP20,

Part Details for CD54HC688F/3 by Harris Semiconductor

Overview of CD54HC688F/3 by Harris Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Part Details for CD54HC688F/3

CD54HC688F/3 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CD54HC688F/3 Part Data Attributes

CD54HC688F/3 Harris Semiconductor
Buy Now Datasheet
Compare Parts:
CD54HC688F/3 Harris Semiconductor Identity Comparator, HC/UH Series, 8-Bit, Inverted Output, CMOS, CDIP20,
Part Life Cycle Code Obsolete
Ihs Manufacturer HARRIS SEMICONDUCTOR
Package Description ,
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Additional Feature CASCADABLE
Family HC/UH
JESD-30 Code R-CDIP-T20
Logic IC Type IDENTITY COMPARATOR
Number of Bits 8
Number of Functions 1
Number of Terminals 20
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Polarity INVERTED
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Code DIP
Package Shape RECTANGULAR
Package Style IN-LINE
Propagation Delay (tpd) 255 ns
Qualification Status Not Qualified
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2 V
Surface Mount NO
Technology CMOS
Temperature Grade MILITARY
Terminal Form THROUGH-HOLE
Terminal Position DUAL

Alternate Parts for CD54HC688F/3

This table gives cross-reference parts and alternative options found for CD54HC688F/3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD54HC688F/3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
5962-8681801RA Identity Comparator, HC/UH Series, 8-Bit, Inverted Output, CMOS, CDIP20, Harris Semiconductor CD54HC688F/3 vs 5962-8681801RA
MC54HC688JDS Magnitude Comparator, CMOS, CDIP20, Motorola Semiconductor Products CD54HC688F/3 vs MC54HC688JDS
MM74HC688J HC/UH SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, CDIP20, DIP-20 Texas Instruments CD54HC688F/3 vs MM74HC688J
MC74HC688JD Identity Comparator, Rochester Electronics LLC CD54HC688F/3 vs MC74HC688JD
SN54HC688J 8-Bit Identity Comparators 20-CDIP -55 to 125 Texas Instruments CD54HC688F/3 vs SN54HC688J
MC74HC688NS Magnitude Comparator, CMOS, PDIP20, Motorola Semiconductor Products CD54HC688F/3 vs MC74HC688NS
SN54HC688J-00 HC/UH SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, CDIP20 Texas Instruments CD54HC688F/3 vs SN54HC688J-00
MC74HC688J Magnitude Comparator, CMOS, CDIP20, Motorola Semiconductor Products CD54HC688F/3 vs MC74HC688J
CD74HC688EX IC,MAGNITUDE COMPARATOR,HC-CMOS,DIP,20PIN,PLASTIC Intersil Corporation CD54HC688F/3 vs CD74HC688EX
MC54HC688JD Identity Comparator, Rochester Electronics LLC CD54HC688F/3 vs MC54HC688JD
Part Number Description Manufacturer Compare
SN74HC688N 8-Bit Identity/Magnitude Comparators (P=Q) with Enable 20-PDIP -40 to 85 Texas Instruments CD54HC688F/3 vs SN74HC688N
74HC688PW Identity Comparator, HC/UH Series, 8-Bit, Inverted Output, CMOS, PDSO20 Nexperia CD54HC688F/3 vs 74HC688PW
M74HC688F1 HC/UH SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, CDIP20, FRIT SEALED, CERAMIC, DIP-20 STMicroelectronics CD54HC688F/3 vs M74HC688F1
TC74HC688AF-EL IC HC/UH SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20, Arithmetic Circuit Toshiba America Electronic Components CD54HC688F/3 vs TC74HC688AF-EL
SN74HC688J4 Identity Comparator, Rochester Electronics LLC CD54HC688F/3 vs SN74HC688J4
5962-8681801RA HC/UH SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, CDIP20 Intersil Corporation CD54HC688F/3 vs 5962-8681801RA
MM74HC688MTCX Magnitude Comparator, HC/UH Series, 8-Bit, Inverted Output, CMOS, PDSO20, 4.40 MM, MO-153, TSSOP-20 Rochester Electronics LLC CD54HC688F/3 vs MM74HC688MTCX
M54HC688K1 Rad-Hard 8 Bit Equality Comparator STMicroelectronics CD54HC688F/3 vs M54HC688K1
MC74HC688DWR2 HC/UH SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, PDSO20, SOIC-20 Motorola Mobility LLC CD54HC688F/3 vs MC74HC688DWR2
CD74HC688EX Identity Comparator, HC/UH Series, 8-Bit, Inverted Output, CMOS, PDIP20, Rochester Electronics LLC CD54HC688F/3 vs CD74HC688EX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD54HC688F/3 by Harris Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD54HC688F/3 by Harris Semiconductor

Select Manufacturer
Which Manufacturer of CD54HC688F/3 would you like to use for your alert(s)?
  • Please alert me when CD54HC688F/3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CD54HC688F/3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD54HC688F/3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CD54HC688F/3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD54HC688F/3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD54HC688F/3 by Harris Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: