Datasheets
CD54HC640H/3 by:

Bus Transceiver, HC/UH Series, 1-Func, 8-Bit, Inverted Output, CMOS

Part Details for CD54HC640H/3 by Harris Semiconductor

Overview of CD54HC640H/3 by Harris Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for CD54HC640H/3

CD54HC640H/3 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CD54HC640H/3 Part Data Attributes

CD54HC640H/3 Harris Semiconductor
Buy Now Datasheet
Compare Parts:
CD54HC640H/3 Harris Semiconductor Bus Transceiver, HC/UH Series, 1-Func, 8-Bit, Inverted Output, CMOS
Part Life Cycle Code Obsolete
Ihs Manufacturer HARRIS SEMICONDUCTOR
Package Description DIE,
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Additional Feature WITH DIRECTION CONTROL
Family HC/UH
JESD-30 Code X-XUUC-N20
Logic IC Type BUS TRANSCEIVER
Number of Bits 8
Number of Functions 1
Number of Ports 2
Number of Terminals 20
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Characteristics 3-STATE
Output Polarity INVERTED
Package Body Material UNSPECIFIED
Package Code DIE
Package Shape UNSPECIFIED
Package Style UNCASED CHIP
Propagation Delay (tpd) 135 ns
Qualification Status Not Qualified
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2 V
Surface Mount YES
Technology CMOS
Temperature Grade MILITARY
Terminal Form NO LEAD
Terminal Position UPPER

Alternate Parts for CD54HC640H/3

This table gives cross-reference parts and alternative options found for CD54HC640H/3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD54HC640H/3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CD54HC640H/3A HC/UH SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, UUC20 Intersil Corporation CD54HC640H/3 vs CD54HC640H/3A
Part Number Description Manufacturer Compare
HD74HC640T Bus Transceiver, HC/UH Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20, TSOP-20 Hitachi Ltd CD54HC640H/3 vs HD74HC640T
SN74HC640PWR Octal Bus Transceivers With 3-State Outputs 20-TSSOP -40 to 85 Texas Instruments CD54HC640H/3 vs SN74HC640PWR
CD54HC640H/3A Bus Transceiver, HC/UH Series, 1-Func, 8-Bit, Inverted Output, CMOS Harris Semiconductor CD54HC640H/3 vs CD54HC640H/3A
SN74HC640PWG4 HC/UH SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDSO20, GREEN, PLASTIC, TSSOP-20 Texas Instruments CD54HC640H/3 vs SN74HC640PWG4
CD54HC640H/3A HC/UH SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, UUC20 Intersil Corporation CD54HC640H/3 vs CD54HC640H/3A
M74HC640TTR HC/UH SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDSO20, TSSOP-20 STMicroelectronics CD54HC640H/3 vs M74HC640TTR
HD74HC640T HC/UH SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDSO20, TTP-20DA Renesas Electronics Corporation CD54HC640H/3 vs HD74HC640T
74HC640PW IC HC/UH SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDSO20, Bus Driver/Transceiver NXP Semiconductors CD54HC640H/3 vs 74HC640PW
74HC640PW-T IC HC/UH SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDSO20, Bus Driver/Transceiver NXP Semiconductors CD54HC640H/3 vs 74HC640PW-T
SN74HC640PWTE4 Octal Bus Transceivers With 3-State Outputs 20-TSSOP -40 to 85 Texas Instruments CD54HC640H/3 vs SN74HC640PWTE4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD54HC640H/3 by Harris Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD54HC640H/3 by Harris Semiconductor

  • Please alert me when CD54HC640H/3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CD54HC640H/3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD54HC640H/3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CD54HC640H/3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD54HC640H/3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD54HC640H/3 by Harris Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: