Part Details for CD54HC4514F/3A by Rochester Electronics LLC
Overview of CD54HC4514F/3A by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CD54HC4514F/3A
CD54HC4514F/3A CAD Models
CD54HC4514F/3A Part Data Attributes
|
CD54HC4514F/3A
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
CD54HC4514F/3A
Rochester Electronics LLC
HC/UH SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, CDIP24
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | , | |
Reach Compliance Code | unknown | |
Additional Feature | ADDRESS LATCHES | |
Family | HC/UH | |
JESD-30 Code | R-CDIP-T24 | |
Logic IC Type | OTHER DECODER/DRIVER | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 415 ns | |
Qualification Status | COMMERCIAL | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |