Part Details for CD54HC4511F3A by Rochester Electronics LLC
Overview of CD54HC4511F3A by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Computing and Data Storage
Aerospace and Defense
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CD54HC4511F3A | Texas Instruments | High Speed CMOS Logic BCD-to-7 Segment Latch/Decoder/Driver 16-CDIP -55 to 125 |
Part Details for CD54HC4511F3A
CD54HC4511F3A CAD Models
CD54HC4511F3A Part Data Attributes
|
CD54HC4511F3A
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
CD54HC4511F3A
Rochester Electronics LLC
Seven Segment Decoder/Driver, HC/UH Series, True Output, CMOS, CDIP16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
Input Conditioning | LATCHED | |
JESD-30 Code | R-CDIP-T16 | |
JESD-609 Code | e0 | |
Logic IC Type | SEVEN SEGMENT DECODER/DRIVER | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 450 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for CD54HC4511F3A
This table gives cross-reference parts and alternative options found for CD54HC4511F3A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD54HC4511F3A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM74HC4511N | HC/UH SERIES, SEVEN SEGMENT DECODER/DRIVER, TRUE OUTPUT, PDIP16, DIP-16 | Texas Instruments | CD54HC4511F3A vs MM74HC4511N |
M74HC4511F1 | HC/UH SERIES, SEVEN SEGMENT DECODER/DRIVER, TRUE OUTPUT, CDIP16, FRIT SEALED, CERAMIC, DIP-16 | STMicroelectronics | CD54HC4511F3A vs M74HC4511F1 |
5962-8773301EA | High Speed CMOS Logic BCD-to-7 Segment Latch/Decoder/Driver 16-CDIP -55 to 125 | Texas Instruments | CD54HC4511F3A vs 5962-8773301EA |
TC74HC4511P | IC HC/UH SERIES, SEVEN SEGMENT DECODER/DRIVER, TRUE OUTPUT, PDIP16, 0.300 INCH, PLASTIC, DIP-16, Decoder/Driver | Toshiba America Electronic Components | CD54HC4511F3A vs TC74HC4511P |
CD54HC4511F/3 | HC/UH SERIES, SEVEN SEGMENT DECODER/DRIVER, TRUE OUTPUT, CDIP16 | Intersil Corporation | CD54HC4511F3A vs CD54HC4511F/3 |
5962-8773301EX | Seven Segment Decoder/Driver, HC/UH Series, True Output, CMOS, CDIP16 | Motorola Semiconductor Products | CD54HC4511F3A vs 5962-8773301EX |
MC74HC4511ND | Decoder/Driver, HC/UH Series, True Output, CMOS, PDIP16, 648-08 | Motorola Semiconductor Products | CD54HC4511F3A vs MC74HC4511ND |
74HC4511N,652 | 74HC(T)4511 - BCD to 7-segment latch/decoder/driver DIP 16-Pin | NXP Semiconductors | CD54HC4511F3A vs 74HC4511N,652 |
5962-8773301EA | HC/UH SERIES, SEVEN SEGMENT DECODER/DRIVER, TRUE OUTPUT, CDIP16 | Intersil Corporation | CD54HC4511F3A vs 5962-8773301EA |
MC54HC4511JD | Decoder/Driver, HC/UH Series, True Output, CMOS, CDIP16, 620-09 | Motorola Semiconductor Products | CD54HC4511F3A vs MC54HC4511JD |