CD54HC4075F/3
Description: HC/UH SERIES, TRIPLE 3-INPUT OR GATE, CDIP14

Overview of CD54HC4075F/3 by Intersil Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for CD54HC4075F/3 by Intersil Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CD54HC4075F/3 by Intersil Corporation

CD54HC4075F/3
Intersil Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
HARRIS SEMICONDUCTOR
Package Description
,
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
HC/UH
JESD-30 Code
R-CDIP-T14
Logic IC Type
OR GATE
Number of Functions
3
Number of Inputs
3
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Propagation Delay (tpd)
150 ns
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
THROUGH-HOLE
Terminal Position
DUAL
Want to compare parts?
  1. CD54HC4075F/3
    Intersil Corporation
    HC/UH SERIES, TRIPLE 3-INPUT OR GATE, CDIP14
    VS

Alternate Parts for CD54HC4075F/3

This table gives cross-reference parts and alternative options found for CD54HC4075F/3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD54HC4075F/3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M54HC4075F1R HC/UH SERIES, TRIPLE 3-INPUT OR GATE, CDIP14, CERAMIC, DIP-14 STMicroelectronics CD54HC4075F/3 vs M54HC4075F1R
M54HC4075D1 HC/UH SERIES, TRIPLE 3-INPUT OR GATE, CDIP14, CERAMIC, DIP-14 STMicroelectronics CD54HC4075F/3 vs M54HC4075D1
74HC4075N HC/UH SERIES, TRIPLE 3-INPUT OR GATE, PDIP14, DIP-14 NXP Semiconductors CD54HC4075F/3 vs 74HC4075N
MC74HC4075N OR Gate, HC/UH Series, 3-Func, 3-Input, CMOS, PDIP14, PLASTIC, DIP-14 Motorola Semiconductor Products CD54HC4075F/3 vs MC74HC4075N
SN74HC4075N Triple 3-Input Positive-OR Gates 14-PDIP -40 to 85 Texas Instruments CD54HC4075F/3 vs SN74HC4075N
TC74HC4075AP IC HC/UH SERIES, TRIPLE 3-INPUT OR GATE, PDIP14, 0.300 INCH, 2.54 MM PITCH, LEAD FREE, PLASTIC, DIP-14, Gate Toshiba America Electronic Components CD54HC4075F/3 vs TC74HC4075AP
5962-8772201CX HC/UH SERIES, TRIPLE 3-INPUT OR GATE, CDIP14 Intersil Corporation CD54HC4075F/3 vs 5962-8772201CX
MM74HC4075N HC/UH SERIES, TRIPLE 3-INPUT OR GATE, PDIP14, DIP-14 Texas Instruments CD54HC4075F/3 vs MM74HC4075N
SN74HC4075N-00 HC/UH SERIES, TRIPLE 3-INPUT OR GATE, PDIP14 Texas Instruments CD54HC4075F/3 vs SN74HC4075N-00
MC74HC4075ND HC/UH SERIES, TRIPLE 3-INPUT OR GATE, PDIP14, PLASTIC, DIP-14 Motorola Mobility LLC CD54HC4075F/3 vs MC74HC4075ND
Part Number Description Manufacturer Compare
SNJ54HC4075J-00 HC/UH SERIES, TRIPLE 3-INPUT OR GATE, CDIP14 Texas Instruments CD54HC4075F/3 vs SNJ54HC4075J-00
I74F32D OR Gate Nexperia CD54HC4075F/3 vs I74F32D
JM38510/33501BCA F/FAST SERIES, QUAD 2-INPUT OR GATE, CDIP14, CERDIP-14 Motorola Mobility LLC CD54HC4075F/3 vs JM38510/33501BCA
SN74LS28JD NOR Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14, CERAMIC, DIP-14 Motorola Semiconductor Products CD54HC4075F/3 vs SN74LS28JD
SN74LS33NDS LS SERIES, QUAD 2-INPUT NOR GATE, PDIP14, PLASTIC, DIP-14 Motorola Mobility LLC CD54HC4075F/3 vs SN74LS33NDS
74AC32D IC AC SERIES, QUAD 2-INPUT OR GATE, PDSO14, Gate NXP Semiconductors CD54HC4075F/3 vs 74AC32D
SN74LS33NDS NOR Gate, LS Series, 4-Func, 2-Input, TTL, PDIP14, PLASTIC, DIP-14 Motorola Semiconductor Products CD54HC4075F/3 vs SN74LS33NDS
JM38510/30501B2A LS SERIES, QUAD 2-INPUT OR GATE, CQCC20, CERAMIC, LCC-20 Motorola Mobility LLC CD54HC4075F/3 vs JM38510/30501B2A
SN74LS33D NOR Gate, LS Series, 4-Func, 2-Input, TTL, PDSO14, SOIC-14 Motorola Semiconductor Products CD54HC4075F/3 vs SN74LS33D
JM38510/30501BCA Military, 4-ch, 2-input, 4.5-V to 5.5-V low-power bipolar OR gate with TTL-compatible inputs 14-CDIP -55 to 125 Texas Instruments CD54HC4075F/3 vs JM38510/30501BCA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD54HC4075F/3 by Intersil Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD54HC4075F/3 by Intersil Corporation

Select Manufacturer
Which Manufacturer of CD54HC4075F/3 would you like to use for your alert(s)?
  • Please alert me when CD54HC4075F/3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CD54HC4075F/3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD54HC4075F/3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CD54HC4075F/3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD54HC4075F/3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD54HC4075F/3 by Intersil Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: