Part Details for CD54HC4015F by Harris Semiconductor
Overview of CD54HC4015F by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CD54HC4015F
CD54HC4015F CAD Models
CD54HC4015F Part Data Attributes:
|
CD54HC4015F
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CD54HC4015F
Harris Semiconductor
Serial In Parallel Out, HC/UH Series, 4-Bit, Right Direction, True Output, CMOS, CDIP16,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | INDIVIDUAL CLOCK & CLEAR FOR EACH SHIFT REGISTER | |
Count Direction | RIGHT | |
Family | HC/UH | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Logic IC Type | SERIAL IN PARALLEL OUT | |
Max Frequency@Nom-Sup | 20000000 Hz | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 270 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE |
Alternate Parts for CD54HC4015F
This table gives cross-reference parts and alternative options found for CD54HC4015F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD54HC4015F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74HC4015EX | IC,SHIFT REGISTER,HC-CMOS,DIP,16PIN,PLASTIC | Intersil Corporation | CD54HC4015F vs CD74HC4015EX |
5962-8995301EX | Serial In Parallel Out, HC/UH Series, 4-Bit, Right Direction, True Output, CMOS, CDIP16, FRIT SEALED, CERDIP-16 | Harris Semiconductor | CD54HC4015F vs 5962-8995301EX |
74HC4015NB | HC/UH SERIES, 4-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP16, PLASTIC, DIP-16 | NXP Semiconductors | CD54HC4015F vs 74HC4015NB |
CD74HC4015E | High Speed CMOS Logic Dual 4-Stage Static Shift Registers 16-PDIP -55 to 125 | Texas Instruments | CD54HC4015F vs CD74HC4015E |
CD54HC4015F/3 | Serial In Parallel Out, HC/UH Series, 4-Bit, Right Direction, True Output, CMOS, CDIP16 | Harris Semiconductor | CD54HC4015F vs CD54HC4015F/3 |
74HC4015N | HC/UH SERIES, 4-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP16, PLASTIC, DIP-16 | NXP Semiconductors | CD54HC4015F vs 74HC4015N |
CD54HC4015F3A | IC,SHIFT REGISTER,HC-CMOS,DIP,16PIN,CERAMIC | Intersil Corporation | CD54HC4015F vs CD54HC4015F3A |
5962-8995301EA | Serial In Parallel Out, HC/UH Series, 4-Bit, Right Direction, True Output, CMOS, CDIP16, FRIT SEALED, CERDIP-16 | Harris Semiconductor | CD54HC4015F vs 5962-8995301EA |