-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Speed CMOS Logic 8-Stage Synchronous Down Counters 16-CDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-CD54HC40103F3A-ND
|
DigiKey | HIGH SPEED CMOS LOGIC 8-STAGE SY Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Quest Components | BINARY COUNTER, HC/UH SERIES, SYNCHRONOUS, POSITIVE EDGE TRIGGERED, 8-BIT, DOWN DIRECTION, CMOS, CDIP16 | 40 |
|
$23.9760 / $26.6400 | Buy Now |
|
Quest Components | BINARY COUNTER, HC/UH SERIES, SYNCHRONOUS, POSITIVE EDGE TRIGGERED, 8-BIT, DOWN DIRECTION, CMOS, CDIP16 | 40 |
|
$24.3440 / $28.6400 | Buy Now |
|
Quest Components | BINARY COUNTER, HC/UH SERIES, SYNCHRONOUS, POSITIVE EDGE TRIGGERED, 8-BIT, DOWN DIRECTION, CMOS, CDIP16 | 55 |
|
$21.6000 / $23.4000 | Buy Now |
|
Quest Components | BINARY COUNTER, HC/UH SERIES, SYNCHRONOUS, POSITIVE EDGE TRIGGERED, 8-BIT, DOWN DIRECTION, CMOS, CDIP16 | 55 |
|
$21.6000 / $23.4000 | Buy Now |
|
Ameya Holding Limited | 1692 |
|
RFQ | ||
|
Chip1Cloud | High-Speed CMOS Logic 8-Stage Synchronous Down Counters | 7500 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD54HC40103F3A
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD54HC40103F3A
Texas Instruments
High Speed CMOS Logic 8-Stage Synchronous Down Counters 16-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | TCO OUTPUT; RESET TO MAX COUNT | |
Count Direction | DOWN | |
Family | HC/UH | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.56 mm | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | YES | |
Logic IC Type | BINARY COUNTER | |
Max Frequency@Nom-Sup | 10000000 Hz | |
Max I(ol) | 0.0052 A | |
Mode of Operation | SYNCHRONOUS | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 0.08 mA | |
Prop. Delay@Nom-Sup | 64 ns | |
Propagation Delay (tpd) | 450 ns | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 12 MHz |
This table gives cross-reference parts and alternative options found for CD54HC40103F3A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD54HC40103F3A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M74HC40103F1 | HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 8-BIT DOWN BINARY COUNTER, CDIP16, FRIT SEALED, CERAMIC, DIP-16 | STMicroelectronics | CD54HC40103F3A vs M74HC40103F1 |
TC74HC40103P | IC HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 8-BIT DOWN BINARY COUNTER, PDIP16, 0.300 INCH, PLASTIC, DIP-16, Counter | Toshiba America Electronic Components | CD54HC40103F3A vs TC74HC40103P |
5962-9055301EA | Binary Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 8-Bit, Down Direction, CMOS, CDIP16, FRIT SEALED, CERDIP-16 | Harris Semiconductor | CD54HC40103F3A vs 5962-9055301EA |
74HC40103NB | IC HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 8-BIT DOWN BINARY COUNTER, PDIP16, Counter | NXP Semiconductors | CD54HC40103F3A vs 74HC40103NB |
CD74HC40103EX | Binary Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 8-Bit, Down Direction, CMOS, PDIP16 | Harris Semiconductor | CD54HC40103F3A vs CD74HC40103EX |
5962-9055301EX | HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 8-BIT DOWN BINARY COUNTER, CDIP16, CERDIP-16 | Texas Instruments | CD54HC40103F3A vs 5962-9055301EX |
74HC40103N,652 | 74HC40103 - 8-bit synchronous binary down counter DIP 16-Pin | NXP Semiconductors | CD54HC40103F3A vs 74HC40103N,652 |
933669640652 | IC HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 8-BIT DOWN BINARY COUNTER, PDIP16, 0.300 INCH, PLASTIC, MO-001AE, SOT-38-1, DIP-16, Counter | NXP Semiconductors | CD54HC40103F3A vs 933669640652 |
M54HC40103F1 | HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 8-BIT DOWN BINARY COUNTER, CDIP16, FRIT SEALED, CERAMIC, DIP-16 | STMicroelectronics | CD54HC40103F3A vs M54HC40103F1 |
CD54HC40103F | High Speed CMOS Logic 8-Stage Synchronous Down Counters 16-CDIP -55 to 125 | Texas Instruments | CD54HC40103F3A vs CD54HC40103F |