CD54HC368F/3
Description: Bus Driver, HC/UH Series, 1-Func, 6-Bit, Inverted Output, CMOS, CDIP16,

Overview of CD54HC368F/3 by Harris Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
CD54HC368F3A Texas Instruments High Speed CMOS Logic Inverting Hex Buffer/Line Driver with 3-State Outputs 16-CDIP -55 to 125

CAD Models for CD54HC368F/3 by Harris Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CD54HC368F/3 by Harris Semiconductor

CD54HC368F/3
Harris Semiconductor
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
HARRIS SEMICONDUCTOR
Package Description
,
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
ONE FUNCTION WITH TWO BITS
Family
HC/UH
JESD-30 Code
R-CDIP-T16
Logic IC Type
BUS DRIVER
Number of Bits
6
Number of Functions
1
Number of Ports
2
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
INVERTED
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Propagation Delay (tpd)
160 ns
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
THROUGH-HOLE
Terminal Position
DUAL
Want to compare parts?
  1. CD54HC368F/3
    Harris Semiconductor
    Bus Driver, HC/UH Series, 1-Func, 6-Bit, Inverted Output, CMOS, CDIP16,
    VS

Alternate Parts for CD54HC368F/3

This table gives cross-reference parts and alternative options found for CD54HC368F/3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD54HC368F/3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74HC368N-10 HC/UH SERIES, 6-BIT DRIVER, INVERTED OUTPUT, PDIP16 Texas Instruments CD54HC368F/3 vs SN74HC368N-10
SN74HC368NE4 6-ch, 2-V to 6-V inverters with 3-state outputs 16-PDIP -40 to 85 Texas Instruments CD54HC368F/3 vs SN74HC368NE4
MC74HC368AN Bus Driver, HC/UH Series, 1-Func, 6-Bit, Inverted Output, CMOS, PDIP16, PLASTIC, DIP-16 Motorola Semiconductor Products CD54HC368F/3 vs MC74HC368AN
5962-8681201EA HC/UH SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CDIP16 Motorola Mobility LLC CD54HC368F/3 vs 5962-8681201EA
HD74HC368P HC/UH SERIES, 4-BIT DRIVER, INVERTED OUTPUT, PDIP16, 6.30 X 19.20 MM, 2.54 PITCH, PLASTIC, DIP-16 Renesas Electronics Corporation CD54HC368F/3 vs HD74HC368P
CD54HC368F3A HC/UH SERIES, 6-BIT DRIVER, INVERTED OUTPUT, CDIP16, PACKAGE-16 Rochester Electronics LLC CD54HC368F/3 vs CD54HC368F3A
M74HC368B1R HC/UH SERIES, 6-BIT DRIVER, INVERTED OUTPUT, PDIP16, PLASTIC, DIP-16 STMicroelectronics CD54HC368F/3 vs M74HC368B1R
CD54HC368F3A Military 6-ch, 2-V to 6-V inverters 16-CDIP -55 to 125 Texas Instruments CD54HC368F/3 vs CD54HC368F3A
MC54HC368JD Bus Driver, HC/UH Series, 1-Func, 6-Bit, Inverted Output, CMOS, CDIP16, CERAMIC, DIP-16 Motorola Semiconductor Products CD54HC368F/3 vs MC54HC368JD
5962-8681201EX HC/UH SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CDIP16 Motorola Mobility LLC CD54HC368F/3 vs 5962-8681201EX
Part Number Description Manufacturer Compare
CD54HC368F3A Military 6-ch, 2-V to 6-V inverters 16-CDIP -55 to 125 Texas Instruments CD54HC368F/3 vs CD54HC368F3A
5962-8681201EX Bus Driver, HC/UH Series, 2-Func, 4-Bit, Inverted Output, CMOS, CDIP16, FRIT SEALED, CERDIP-16 Harris Semiconductor CD54HC368F/3 vs 5962-8681201EX
M74HC368B1R HC/UH SERIES, 6-BIT DRIVER, INVERTED OUTPUT, PDIP16, PLASTIC, DIP-16 STMicroelectronics CD54HC368F/3 vs M74HC368B1R
TC74HC368AP IC HC/UH SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDIP16, 0.300 INCH, 2.54 MM PITCH, LEAD FREE, PLASTIC, DIP-16, Bus Driver/Transceiver Toshiba America Electronic Components CD54HC368F/3 vs TC74HC368AP
CD74HC368EE4 HC/UH SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDIP16, ROHS COMPLIANT, PLASTIC, DIP-16 Texas Instruments CD54HC368F/3 vs CD74HC368EE4
MM54HC368J IC HC/UH SERIES, 6-BIT DRIVER, INVERTED OUTPUT, CDIP16, DIP-16, Bus Driver/Transceiver National Semiconductor Corporation CD54HC368F/3 vs MM54HC368J
74HC368NB HC/UH SERIES, 6-BIT DRIVER, INVERTED OUTPUT, PDIP16 NXP Semiconductors CD54HC368F/3 vs 74HC368NB
MM74HC368N IC HC/UH SERIES, 6-BIT DRIVER, INVERTED OUTPUT, PDIP16, DIP-16, Bus Driver/Transceiver National Semiconductor Corporation CD54HC368F/3 vs MM74HC368N
MM74HC368N HC/UH SERIES, 6-BIT DRIVER, INVERTED OUTPUT, PDIP16, DIP-16 Texas Instruments CD54HC368F/3 vs MM74HC368N
CD54HC368F3A Bus Driver, HC/UH Series, 1-Func, 6-Bit, Inverted Output, CMOS, CDIP16, Harris Semiconductor CD54HC368F/3 vs CD54HC368F3A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD54HC368F/3 by Harris Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD54HC368F/3 by Harris Semiconductor

Select Manufacturer
Which Manufacturer of CD54HC368F/3 would you like to use for your alert(s)?
  • Please alert me when CD54HC368F/3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CD54HC368F/3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD54HC368F/3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CD54HC368F/3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD54HC368F/3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD54HC368F/3 by Harris Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: