CD54HC356H/3
Description: HC/UH SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, UUC20

Overview of CD54HC356H/3 by Intersil Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CD54HC356H/3 by Intersil Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CD54HC356H/3 by Intersil Corporation

CD54HC356H/3
Intersil Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
HARRIS SEMICONDUCTOR
Package Description
DIE,
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
REGISTERED DATA INPUTS
Family
HC/UH
JESD-30 Code
X-XUUC-N20
Logic IC Type
MULTIPLEXER
Number of Functions
1
Number of Inputs
8
Number of Outputs
1
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
COMPLEMENTARY
Package Body Material
UNSPECIFIED
Package Code
DIE
Package Equivalence Code
DIE OR CHIP
Package Shape
UNSPECIFIED
Package Style
UNCASED CHIP
Propagation Delay (tpd)
390 ns
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
NO LEAD
Terminal Position
UPPER
Want to compare parts?
  1. CD54HC356H/3
    Intersil Corporation
    HC/UH SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, UUC20
    VS

Alternate Parts for CD54HC356H/3

This table gives cross-reference parts and alternative options found for CD54HC356H/3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD54HC356H/3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74HC354DWR-00 HC/UH SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDSO20 Texas Instruments CD54HC356H/3 vs SN74HC354DWR-00
74AC11257DWE4 AC SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 Texas Instruments CD54HC356H/3 vs 74AC11257DWE4
TC74HC356AF IC HC/UH SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOP-20, Multiplexer/Demultiplexer Toshiba America Electronic Components CD54HC356H/3 vs TC74HC356AF
CD54HC354H/3A HC/UH SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, UUC20 Intersil Corporation CD54HC356H/3 vs CD54HC354H/3A
HD74HC354RP-EL HC/UH SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDSO20, SOP-20 Renesas Electronics Corporation CD54HC356H/3 vs HD74HC354RP-EL
HD74HC356T HC/UH SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDSO20, TSSOP-20 Renesas Electronics Corporation CD54HC356H/3 vs HD74HC356T
CD54HCT354H/3A Multiplexer, HCT Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS Harris Semiconductor CD54HC356H/3 vs CD54HCT354H/3A
SN74HC354DWR HC/UH SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDSO20, PLASTIC, SO-20 Texas Instruments CD54HC356H/3 vs SN74HC354DWR
GD74HCT354D Multiplexer, HCT Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, PDSO20, Goldstar Electron Co Ltd CD54HC356H/3 vs GD74HCT354D
74AC11157DW Quadruple 2-Line To 1-Line Data Selectors/Multiplexers 20-SOIC -40 to 85 Texas Instruments CD54HC356H/3 vs 74AC11157DW

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD54HC356H/3 by Intersil Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD54HC356H/3 by Intersil Corporation

Select Manufacturer
Which Manufacturer of CD54HC356H/3 would you like to use for your alert(s)?
  • Please alert me when CD54HC356H/3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CD54HC356H/3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD54HC356H/3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CD54HC356H/3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD54HC356H/3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD54HC356H/3 by Intersil Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: