Part Details for CD54HC354H/3 by Harris Semiconductor
Overview of CD54HC354H/3 by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CD54HC354H/3
CD54HC354H/3 CAD Models
CD54HC354H/3 Part Data Attributes
|
CD54HC354H/3
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CD54HC354H/3
Harris Semiconductor
Multiplexer, HC/UH Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIE, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | TRANSPARENT ADDRESS LATCHES; REGISTERED DATA INPUTS | |
Family | HC/UH | |
JESD-30 Code | X-XUUC-N20 | |
Logic IC Type | MULTIPLEXER | |
Number of Functions | 1 | |
Number of Inputs | 8 | |
Number of Outputs | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Equivalence Code | DIE OR CHIP | |
Package Shape | UNSPECIFIED | |
Package Style | UNCASED CHIP | |
Propagation Delay (tpd) | 390 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |
Alternate Parts for CD54HC354H/3
This table gives cross-reference parts and alternative options found for CD54HC354H/3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD54HC354H/3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AC11158DWR | Quadruple 2-Line To 1-Line Data Selectors/Multiplexers 20-SOIC -40 to 85 | Texas Instruments | CD54HC354H/3 vs 74AC11158DWR |
74AC11157D | Multiplexer, AC Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO20 | YAGEO Corporation | CD54HC354H/3 vs 74AC11157D |
M74HC356RM13TR | HC/UH SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDSO20, SO-20 | STMicroelectronics | CD54HC354H/3 vs M74HC356RM13TR |
HD74HC354RP-EL | HC/UH SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDSO20, SOP-20 | Renesas Electronics Corporation | CD54HC354H/3 vs HD74HC354RP-EL |
HD74HC356RP | HC/UH SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDSO20, FP-20DB | Renesas Electronics Corporation | CD54HC354H/3 vs HD74HC356RP |
TC74HC356AF(TP2) | IC HC/UH SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOP-20, Multiplexer/Demultiplexer | Toshiba America Electronic Components | CD54HC354H/3 vs TC74HC356AF(TP2) |
74AC11257DBRG4 | IC AC SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SSOP-20, Multiplexer/Demultiplexer | Texas Instruments | CD54HC354H/3 vs 74AC11257DBRG4 |
MM74HC354WM | IC HC/UH SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDSO20, PLASTIC, SO-20, Multiplexer/Demultiplexer | National Semiconductor Corporation | CD54HC354H/3 vs MM74HC354WM |
74AC11257PWR | AC SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, TSSOP-20 | Texas Instruments | CD54HC354H/3 vs 74AC11257PWR |
74HC354DB-T | IC HC/UH SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDSO20, Multiplexer/Demultiplexer | NXP Semiconductors | CD54HC354H/3 vs 74HC354DB-T |