Part Details for CD54HC27F3A by Harris Semiconductor
Overview of CD54HC27F3A by Harris Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for CD54HC27F3A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CD54HC27F3A-ND
|
DigiKey | IC GATE NOR 3CH 3-INP 14CDIP Min Qty: 31 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
71 In Stock |
|
$9.9100 | Buy Now |
|
Quest Components | Logic Circuit, 3 3-Input NOR, HC-CMOS, 14 Pin, Ceramic, DIP | 1 |
|
$19.5662 | Buy Now |
|
Rochester Electronics | CD54HC27 High Speed CMOS Logic Triple 3-Input NOR Gates RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 71 |
|
$8.5100 / $10.0100 | Buy Now |
Part Details for CD54HC27F3A
CD54HC27F3A CAD Models
CD54HC27F3A Part Data Attributes:
|
CD54HC27F3A
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CD54HC27F3A
Harris Semiconductor
NOR Gate, HC/UH Series, 3-Func, 3-Input, CMOS, CDIP14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP-14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NOR GATE | |
Max I(ol) | 0.004 A | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 29 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | 38535Q/M;38534H;883B | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for CD54HC27F3A
This table gives cross-reference parts and alternative options found for CD54HC27F3A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD54HC27F3A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD54HC27F3A | Military 3-ch, 3-input, 2-V to 6-V 5.2 mA drive strength NOR gate 14-CDIP -55 to 125 | Texas Instruments | CD54HC27F3A vs CD54HC27F3A |
MC74HC27ND | HC/UH SERIES, TRIPLE 3-INPUT NOR GATE, PDIP14, PLASTIC, DIP-14 | Motorola Mobility LLC | CD54HC27F3A vs MC74HC27ND |
MM54HC27J | HC/UH SERIES, TRIPLE 3-INPUT NOR GATE, CDIP14, DIP-14 | Texas Instruments | CD54HC27F3A vs MM54HC27J |
DV74HC27N | NOR Gate, HC/UH Series, 3-Func, 3-Input, CMOS, PDIP14, PLASTIC, DIP-14 | avg Semiconductors | CD54HC27F3A vs DV74HC27N |
MM54HC27J | NOR Gate, HC/UH Series, 3-Func, 3-Input, CMOS, CDIP14, DIP-14 | Rochester Electronics LLC | CD54HC27F3A vs MM54HC27J |
SN54HC27J-00 | HC/UH SERIES, TRIPLE 3-INPUT NOR GATE, CDIP14 | Texas Instruments | CD54HC27F3A vs SN54HC27J-00 |
M74HC27B1N | HC/UH SERIES, TRIPLE 3-INPUT NOR GATE, PDIP14, PLASTIC, DIP-14 | STMicroelectronics | CD54HC27F3A vs M74HC27B1N |
MC54HC27JD | NOR Gate, HC/UH Series, 3-Func, 3-Input, CMOS, CDIP14, CERAMIC, DIP-14 | Motorola Semiconductor Products | CD54HC27F3A vs MC54HC27JD |
MC74HC27AN | HC/UH SERIES, TRIPLE 3-INPUT NOR GATE, PDIP14, PLASTIC, DIP-14 | Motorola Mobility LLC | CD54HC27F3A vs MC74HC27AN |
M54HC27F1 | HC/UH SERIES, TRIPLE 3-INPUT NOR GATE, CDIP14, FRIT SEALED, CERAMIC, DIP-14 | STMicroelectronics | CD54HC27F3A vs M54HC27F1 |