Logic
CD54HC240F3A
Description: Military 8-ch, 2-V to 6-V inverters 20-CDIP -55 to 125

Overview of CD54HC240F3A by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
CD54HC240F3A Texas Instruments High Speed CMOS Logic Inverting Octal Buffer/Line Drivers with 3-State Outputs 20-CDIP -55 to 125

Price & Stock for CD54HC240F3A by Texas Instruments

Part # Manufacturer Description Stock Price Buy
Rochester Electronics CD54HC240 High Speed CMOS Logic Inverting Octal Buffer/Line Drivers with 3-State Outputs RoHS: Not Compliant Status: Obsolete Min Qty: 1 6
  • 1 $12.0200
  • 25 $11.7800
  • 100 $11.3000
  • 500 $10.8200
  • 1,000 $10.2100
$10.2100 / $12.0200 Buy Now

CAD Models for CD54HC240F3A by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CD54HC240F3A by Texas Instruments

CD54HC240F3A
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
DIP
Package Description
CERAMIC, DIP-20
Pin Count
20
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
TWO ACTIVE-LOW OUTPUT ENABLES
Control Type
ENABLE LOW
Count Direction
UNIDIRECTIONAL
Family
HC/UH
JESD-30 Code
R-GDIP-T20
JESD-609 Code
e0
Length
24.195 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.006 A
Number of Bits
4
Number of Functions
8
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
INVERTED
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Equivalence Code
DIP20,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Packing Method
TUBE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Supply Current-Max (ICC)
0.08 mA
Prop. Delay@Nom-Sup
30 ns
Propagation Delay (tpd)
150 ns
Qualification Status
Not Qualified
Screening Level
38535Q/M;38534H;883B
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
4.5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7.62 mm
Want to compare parts?
  1. CD54HC240F3A
    Texas Instruments
    Military 8-ch, 2-V to 6-V inverters 20-CDIP -55 to 125
    VS

Alternate Parts for CD54HC240F3A

This table gives cross-reference parts and alternative options found for CD54HC240F3A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD54HC240F3A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC74HC240AN HC/UH SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDIP20, PLASTIC, DIP-20 Motorola Mobility LLC CD54HC240F3A vs MC74HC240AN
5962R9580901VRC HC/UH SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CDIP20 Intersil Corporation CD54HC240F3A vs 5962R9580901VRC
5962-8407401RX Bus Driver, HC/UH Series, 2-Func, 4-Bit, Inverted Output, CMOS, CDIP20, FRIT SEALED, CERDIP-20 Harris Semiconductor CD54HC240F3A vs 5962-8407401RX
CD54HC240F Bus Driver, HC/UH Series, 2-Func, 4-Bit, Inverted Output, CMOS, CDIP20, Harris Semiconductor CD54HC240F3A vs CD54HC240F
CD54HC240F/3A HC/UH SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CDIP20 Rochester Electronics LLC CD54HC240F3A vs CD54HC240F/3A
MC74HC240AND Bus Driver, HC/UH Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDIP20, PLASTIC, DIP-20 Motorola Semiconductor Products CD54HC240F3A vs MC74HC240AND
5962R9580901VRX Bus Driver, HC/UH Series, 2-Func, 4-Bit, Inverted Output, CMOS, CDIP20 Renesas Electronics Corporation CD54HC240F3A vs 5962R9580901VRX
MM74HC240J Bus Driver, HC/UH Series, 2-Func, 4-Bit, Inverted Output, CMOS, CDIP20, CERDIP-20 Rochester Electronics LLC CD54HC240F3A vs MM74HC240J
CD74HC240E Bus Driver/Transceiver, Thomson Consumer Electronics CD54HC240F3A vs CD74HC240E
SN54HC240J-00 HC/UH SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CDIP20 Texas Instruments CD54HC240F3A vs SN54HC240J-00
Part Number Description Manufacturer Compare
GD54HC240 Bus Driver, HC/UH Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDIP20, Goldstar Electron Co Ltd CD54HC240F3A vs GD54HC240
M74HC240F1 HC/UH SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CDIP20, FRIT SEALED, CERAMIC, DIP-20 STMicroelectronics CD54HC240F3A vs M74HC240F1
SNJ54HC240J Military 8-ch, 2-V to 6-V inverters with 3-state outputs 20-CDIP -55 to 125 Texas Instruments CD54HC240F3A vs SNJ54HC240J
GD74HC240J Bus Driver, HC/UH Series, 2-Func, 4-Bit, Inverted Output, CMOS, CDIP20, Goldstar Electron Co Ltd CD54HC240F3A vs GD74HC240J
CD54HC240F/3 HC/UH SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CDIP20 Intersil Corporation CD54HC240F3A vs CD54HC240F/3
JM38510/65703BRA Military 8-ch, 2-V to 6-V inverters with 3-state outputs 20-CDIP -55 to 125 Texas Instruments CD54HC240F3A vs JM38510/65703BRA
MM54HC240J HC/UH SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CDIP20, CERAMIC, DIP-20 Texas Instruments CD54HC240F3A vs MM54HC240J
M54HC240D1 HC/UH SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CDIP20, CERAMIC, DIP-20 STMicroelectronics CD54HC240F3A vs M54HC240D1
DV74HC240AN Bus Driver, HC/UH Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDIP20, PLASTIC, DIP-20 avg Semiconductors CD54HC240F3A vs DV74HC240AN
74HC240N Bus Driver, HC/UH Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDIP20 Nexperia CD54HC240F3A vs 74HC240N

Related Parts for CD54HC240F3A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD54HC240F3A by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD54HC240F3A by Texas Instruments

Select Manufacturer
Which Manufacturer of CD54HC240F3A would you like to use for your alert(s)?
  • Please alert me when CD54HC240F3A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CD54HC240F3A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD54HC240F3A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CD54HC240F3A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD54HC240F3A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD54HC240F3A by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: