Part Details for CD54HC221F/3 by Harris Semiconductor
Overview of CD54HC221F/3 by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Aerospace and Defense
Automotive
Part Details for CD54HC221F/3
CD54HC221F/3 CAD Models
CD54HC221F/3 Part Data Attributes
|
CD54HC221F/3
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CD54HC221F/3
Harris Semiconductor
Monostable Multivibrator, HC/UH Series, 2-Func, CMOS, CDIP16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-CDIP-T16 | |
Logic IC Type | MONOSTABLE MULTIVIBRATOR | |
Number of Data/Clock Inputs | 2 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 255 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for CD54HC221F/3
This table gives cross-reference parts and alternative options found for CD54HC221F/3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD54HC221F/3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC74HC221AP | IC HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDIP16, 0.300 INCH, 2.54 MM PITCH, LEAD FREE, PLASTIC, DIP-16, Prescaler/Multivibrator | Toshiba America Electronic Components | CD54HC221F/3 vs TC74HC221AP |
HD74HC221P-E | HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDIP16, DP-16 | Renesas Electronics Corporation | CD54HC221F/3 vs HD74HC221P-E |
CD74HC221E | High Speed CMOS Logic Dual Monostable Multivibrators with Reset 16-PDIP -55 to 125 | Texas Instruments | CD54HC221F/3 vs CD74HC221E |
HD74HC221P | Monostable Multivibrator, HC/UH Series, 2-Func, CMOS, PDIP16, DP-16 | Hitachi Ltd | CD54HC221F/3 vs HD74HC221P |
MM74HC221AN | Monostable Multivibrator, HC/UH Series, 2-Func, CMOS, PDIP16, 0.300 INCH, PLASTIC, MS-001, DIP-16 | Fairchild Semiconductor Corporation | CD54HC221F/3 vs MM74HC221AN |
CD74HC221EX | Monostable Multivibrator, HC/UH Series, 2-Func, CMOS, PDIP16 | Harris Semiconductor | CD54HC221F/3 vs CD74HC221EX |
MM74HC221AJ | IC HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CDIP16, CERAMIC, DIP-16, Prescaler/Multivibrator | National Semiconductor Corporation | CD54HC221F/3 vs MM74HC221AJ |
MM54HC221AJ | IC HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CDIP16, CERAMIC, DIP-16, Prescaler/Multivibrator | National Semiconductor Corporation | CD54HC221F/3 vs MM54HC221AJ |
CD54HC221F | High Speec CMOS Logic Dual Monostable Multivibrator with Reset 16-CDIP -55 to 125 | Texas Instruments | CD54HC221F/3 vs CD54HC221F |
CD54HC221F3A | Monostable Multivibrator, HC/UH Series, 2-Func, CMOS, CDIP16 | Harris Semiconductor | CD54HC221F/3 vs CD54HC221F3A |