Part Details for CD54HC157F/3 by RCA
Overview of CD54HC157F/3 by RCA
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Financial Technology (Fintech)
Computing and Data Storage
Telecommunications
Communication and Networking
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CD54HC157F | Texas Instruments | High Speed CMOS Logic Quad 2-Input Multiplexers 16-CDIP -55 to 125 | |
CD54HC157F3A | Texas Instruments | High Speed CMOS Logic Quad 2-Input Multiplexers 16-CDIP -55 to 125 |
Part Details for CD54HC157F/3
CD54HC157F/3 CAD Models
CD54HC157F/3 Part Data Attributes
|
CD54HC157F/3
RCA
Buy Now
Datasheet
|
Compare Parts:
CD54HC157F/3
RCA
Multiplexer/Demultiplexer
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RCA SOLID STATE | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-CDIP-T16 | |
JESD-609 Code | e0 | |
Number of Terminals | 16 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |