Part Details for CD54HC00H by Harris Semiconductor
Overview of CD54HC00H by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for CD54HC00H
CD54HC00H CAD Models
CD54HC00H Part Data Attributes
|
CD54HC00H
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CD54HC00H
Harris Semiconductor
NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIE, DIE OR CHIP | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | X-XUUC-N14 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.004 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Equivalence Code | DIE OR CHIP | |
Package Shape | UNSPECIFIED | |
Package Style | UNCASED CHIP | |
Prop. Delay@Nom-Sup | 27 ns | |
Propagation Delay (tpd) | 135 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |
Alternate Parts for CD54HC00H
This table gives cross-reference parts and alternative options found for CD54HC00H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD54HC00H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD54HC00H/3A | HC/UH SERIES, QUAD 2-INPUT NAND GATE, UUC14 | Intersil Corporation | CD54HC00H vs CD54HC00H/3A |
CD54HC00W | NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS | Harris Semiconductor | CD54HC00H vs CD54HC00W |
CD54HC00H/3 | NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS | Harris Semiconductor | CD54HC00H vs CD54HC00H/3 |
CD54HC00W | HC/UH SERIES, QUAD 2-INPUT NAND GATE, UUC14 | Texas Instruments | CD54HC00H vs CD54HC00W |