CD54FCT841M
Ge Solid State
Description: Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS,

Overview of CD54FCT841M by Ge Solid State

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for CD54FCT841M by Ge Solid State
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CD54FCT841M by Ge Solid State

CD54FCT841M
Ge Solid State
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
GE SOLID STATE
Package Description
,
Reach Compliance Code
unknown
Family
FCT
JESD-30 Code
R-PDSO-G
Logic IC Type
BUS DRIVER
Number of Bits
10
Number of Functions
1
Number of Ports
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
SO(UNSPEC)
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Propagation Delay (tpd)
14 ns
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
GULL WING
Terminal Position
DUAL
Want to compare parts?
  1. CD54FCT841M
    Ge Solid State
    Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS,
    VS

Alternate Parts for CD54FCT841M

This table gives cross-reference parts and alternative options found for CD54FCT841M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD54FCT841M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
QS54FCT841CTSOB Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, Quality Semiconductor Inc CD54FCT841M vs QS54FCT841CTSOB
QS74FCT841CTSOB Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, Quality Semiconductor Inc CD54FCT841M vs QS74FCT841CTSOB
CY74FCT841CTSOCT Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 Cypress Semiconductor CD54FCT841M vs CY74FCT841CTSOCT
IDT74FCT841CTSOG Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, SOIC-24 Integrated Device Technology Inc CD54FCT841M vs IDT74FCT841CTSOG
PI74FCT841DTS Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 Pericom Semiconductor Corporation CD54FCT841M vs PI74FCT841DTS
CY74FCT841ATSOC Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 Cypress Semiconductor CD54FCT841M vs CY74FCT841ATSOC
QS74FCT841BTS1 Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, Quality Semiconductor Inc CD54FCT841M vs QS74FCT841BTS1
QS74FCT841BTSOB Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, Quality Semiconductor Inc CD54FCT841M vs QS74FCT841BTSOB
CY74FCT841CTSOCE4 10-Bit Bus-Interface D-Type Latches with 3-State Outputs 24-SOIC -40 to 85 Texas Instruments CD54FCT841M vs CY74FCT841CTSOCE4
CY74FCT841BTSOCT Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 Cypress Semiconductor CD54FCT841M vs CY74FCT841BTSOCT
Part Number Description Manufacturer Compare
IDT74FCT841CTPY8 Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, SSOP-24 Integrated Device Technology Inc CD54FCT841M vs IDT74FCT841CTPY8
P74FCT841CTP Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 Pyramid Semiconductor Corporation CD54FCT841M vs P74FCT841CTP
QS54FCT841ATQB Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, Quality Semiconductor Inc CD54FCT841M vs QS54FCT841ATQB
CY74FCT841ATSOCTE4 FCT SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, GREEN, SOIC-24 Texas Instruments CD54FCT841M vs CY74FCT841ATSOCTE4
QS74FCT841BTP Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDIP24, Quality Semiconductor Inc CD54FCT841M vs QS74FCT841BTP
74ABT841D ABT SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, 7.50 MM, PLASTIC, MS-013, SOT137-1, SOP-24 NXP Semiconductors CD54FCT841M vs 74ABT841D
IDT74FCT841DTP Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDIP24, PLASTIC, DIP-24 Integrated Device Technology Inc CD54FCT841M vs IDT74FCT841DTP
IDT74FCT841AD Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, CDIP24, CERDIP-24 Integrated Device Technology Inc CD54FCT841M vs IDT74FCT841AD
74ABT841D,623 74ABT841 - 10-bit bus interface latch; 3-state SOP 24-Pin NXP Semiconductors CD54FCT841M vs 74ABT841D,623
CD74FCT841CTM96 FCT SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24 Intersil Corporation CD54FCT841M vs CD74FCT841CTM96

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD54FCT841M by Ge Solid State.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD54FCT841M by Ge Solid State

Select Manufacturer
Which Manufacturer of CD54FCT841M would you like to use for your alert(s)?
  • Please alert me when CD54FCT841M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CD54FCT841M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD54FCT841M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CD54FCT841M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD54FCT841M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD54FCT841M by Ge Solid State

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: