CD54FCT543ATM
Description: Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO24

Overview of CD54FCT543ATM by Harris Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for CD54FCT543ATM by Harris Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CD54FCT543ATM by Harris Semiconductor

CD54FCT543ATM
Harris Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
HARRIS SEMICONDUCTOR
Package Description
SOP, SOP24,.4
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
MASTER CONTROL FOR LATCH AND OUTPUT ENABLES IN EACH DIRECTION
Control Type
INDEPENDENT CONTROL
Count Direction
BIDIRECTIONAL
Family
FCT
JESD-30 Code
R-PDSO-G24
JESD-609 Code
e0
Load Capacitance (CL)
50 pF
Logic IC Type
REGISTERED BUS TRANSCEIVER
Max I(ol)
0.048 A
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
24
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP24,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Power Supply Current-Max (ICC)
0.5 mA
Prop. Delay@Nom-Sup
7.5 ns
Propagation Delay (tpd)
10.5 ns
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Want to compare parts?
  1. CD54FCT543ATM
    Harris Semiconductor
    Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO24
    VS

Alternate Parts for CD54FCT543ATM

This table gives cross-reference parts and alternative options found for CD54FCT543ATM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD54FCT543ATM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CD54FCT543M Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO24 Harris Semiconductor CD54FCT543ATM vs CD54FCT543M
CD74FCT543SM96 Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO24 Harris Semiconductor CD54FCT543ATM vs CD74FCT543SM96
CD54FCT543ATM96 Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO24 Harris Semiconductor CD54FCT543ATM vs CD54FCT543ATM96
CD74FCT543M BiCMOS FCT Interface Logic Octal Non-Inverting Registers/Transceivers with 3-State Outputs 24-SOIC 0 to 70 Texas Instruments CD54FCT543ATM vs CD74FCT543M
CD74FCT543SM96 FCT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24 Intersil Corporation CD54FCT543ATM vs CD74FCT543SM96
Part Number Description Manufacturer Compare
CD74FCT543SM96 FCT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24 Intersil Corporation CD54FCT543ATM vs CD74FCT543SM96
P74FCT543CTSO Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 Pyramid Semiconductor Corporation CD54FCT543ATM vs P74FCT543CTSO
QS74FCT543DTSOB Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, Quality Semiconductor Inc CD54FCT543ATM vs QS74FCT543DTSOB
QS74FCT543ATHB Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDSO24, Quality Semiconductor Inc CD54FCT543ATM vs QS74FCT543ATHB
CD74FCT543M96 BiCMOS FCT Interface Logic Octal Non-Inverting Registers/Transceivers with 3-State Outputs 24-SOIC 0 to 70 Texas Instruments CD54FCT543ATM vs CD74FCT543M96
CY74FCT543CTSOCT Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 Cypress Semiconductor CD54FCT543ATM vs CY74FCT543CTSOCT
CD74FCT543M BiCMOS FCT Interface Logic Octal Non-Inverting Registers/Transceivers with 3-State Outputs 24-SOIC 0 to 70 Texas Instruments CD54FCT543ATM vs CD74FCT543M
QS54FCT543DTQ Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, Quality Semiconductor Inc CD54FCT543ATM vs QS54FCT543DTQ
IDT74FCT543TSOT/R Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, 0.300 INCH, 0.050 INCH PITCH, SOIC-24 Integrated Device Technology Inc CD54FCT543ATM vs IDT74FCT543TSOT/R
CY74FCT543TSOCR IC FCT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, GREEN, SOIC-24, Bus Driver/Transceiver Texas Instruments CD54FCT543ATM vs CY74FCT543TSOCR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD54FCT543ATM by Harris Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD54FCT543ATM by Harris Semiconductor

  • Please alert me when CD54FCT543ATM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CD54FCT543ATM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD54FCT543ATM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CD54FCT543ATM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD54FCT543ATM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD54FCT543ATM by Harris Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: