Part Details for CD54FCT540ATM96 by Intersil Corporation
Overview of CD54FCT540ATM96 by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for CD54FCT540ATM96
CD54FCT540ATM96 CAD Models
CD54FCT540ATM96 Part Data Attributes
|
CD54FCT540ATM96
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
CD54FCT540ATM96
Intersil Corporation
FCT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DUAL OUTPUT ENABLE; TYPICAL VOLP = 1V AT VCC = 5V,TA = 25 DEGREE C | |
Family | FCT | |
JESD-30 Code | R-PDSO-G20 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Supply Current-Max (ICC) | 0.5 mA | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for CD54FCT540ATM96
This table gives cross-reference parts and alternative options found for CD54FCT540ATM96. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD54FCT540ATM96, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD54FCT540ATM | Bus Driver, FCT Series, 1-Func, 8-Bit, Inverted Output, BICMOS, PDSO20 | Harris Semiconductor | CD54FCT540ATM96 vs CD54FCT540ATM |
CD54FCT540ATM96 | Bus Driver, FCT Series, 1-Func, 8-Bit, Inverted Output, BICMOS, PDSO20 | Harris Semiconductor | CD54FCT540ATM96 vs CD54FCT540ATM96 |
IDT74FCT540TSOT/R | Bus Driver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20, SOIC-20 | Integrated Device Technology Inc | CD54FCT540ATM96 vs IDT74FCT540TSOT/R |