Part Details for CD54FCT373SM by Texas Instruments
Overview of CD54FCT373SM by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Part Details for CD54FCT373SM
CD54FCT373SM CAD Models
CD54FCT373SM Part Data Attributes
|
CD54FCT373SM
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD54FCT373SM
Texas Instruments
FCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, SSOP-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | SSOP, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | FCT | |
JESD-30 Code | R-PDSO-G20 | |
Length | 7.2 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |
Alternate Parts for CD54FCT373SM
This table gives cross-reference parts and alternative options found for CD54FCT373SM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD54FCT373SM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PI74FCT373DTH | Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, SSOP-20 | Pericom Semiconductor Corporation | CD54FCT373SM vs PI74FCT373DTH |
CD74FCT373SM | BiCMOS FCT Interface Logic Octal Transparent Latches with 3-State Outputs 20-SSOP 0 to 70 | Texas Instruments | CD54FCT373SM vs CD74FCT373SM |
IDT74FCT373DTPY | Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, SSOP-20 | Integrated Device Technology Inc | CD54FCT373SM vs IDT74FCT373DTPY |
IDT74FCT373DTPYT/R | Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 5.30 MM, 0.65 MM PITCH, SSOP-20 | Integrated Device Technology Inc | CD54FCT373SM vs IDT74FCT373DTPYT/R |