Part Details for CD54FCT2953BTM96 by Intersil Corporation
Overview of CD54FCT2953BTM96 by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CD54FCT2953BTM96
CD54FCT2953BTM96 CAD Models
CD54FCT2953BTM96 Part Data Attributes
|
CD54FCT2953BTM96
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
CD54FCT2953BTM96
Intersil Corporation
FCT SERIES, 8-BIT REGISTERED TRANSCEIVER, INVERTED OUTPUT, PDSO24
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION; CLOCK ENABLE | |
Family | FCT | |
JESD-30 Code | R-PDSO-G24 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | REGISTERED BUS TRANSCEIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Supply Current-Max (ICC) | 0.5 mA | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for CD54FCT2953BTM96
This table gives cross-reference parts and alternative options found for CD54FCT2953BTM96. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD54FCT2953BTM96, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CD54FCT2953BTM | Harris Semiconductor | Check for Price | Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, Inverted Output, BICMOS, PDSO24 | CD54FCT2953BTM96 vs CD54FCT2953BTM |
CD74FCT2953AM | Harris Semiconductor | Check for Price | Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, Inverted Output, BICMOS, PDSO24 | CD54FCT2953BTM96 vs CD74FCT2953AM |
PI74FCT2953ATS | Pericom Semiconductor Corporation | Check for Price | Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 | CD54FCT2953BTM96 vs PI74FCT2953ATS |
CD54FCT2953AM | Harris Semiconductor | Check for Price | Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, Inverted Output, BICMOS, PDSO24 | CD54FCT2953BTM96 vs CD54FCT2953AM |
CD74FCT2953BTM | Harris Semiconductor | Check for Price | Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, Inverted Output, BICMOS, PDSO24 | CD54FCT2953BTM96 vs CD74FCT2953BTM |
CD54FCT2953AM96 | Harris Semiconductor | Check for Price | Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, Inverted Output, BICMOS, PDSO24 | CD54FCT2953BTM96 vs CD54FCT2953AM96 |
CD74FCT2953BTM96 | Harris Semiconductor | Check for Price | Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, Inverted Output, BICMOS, PDSO24 | CD54FCT2953BTM96 vs CD74FCT2953BTM96 |
PI74FCT2953DTS | Pericom Semiconductor Corporation | Check for Price | Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 | CD54FCT2953BTM96 vs PI74FCT2953DTS |