CD54ACT654HX
Ge Solid State
Description: Registered Bus Transceiver, ACT Series, 1-Func, 8-Bit, True Output, CMOS,

Overview of CD54ACT654HX by Ge Solid State

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CD54ACT654HX by Ge Solid State
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CD54ACT654HX by Ge Solid State

CD54ACT654HX
Ge Solid State
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
GE SOLID STATE
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
SELECT INPUT FOR MULTIPLEXED TRANSMISSION OF REGISTERED/REAL TIME DATA
Family
ACT
JESD-30 Code
X-XUUC-N24
Load Capacitance (CL)
50 pF
Logic IC Type
REGISTERED BUS TRANSCEIVER
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
24
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
OPEN-DRAIN/3-STATE
Output Polarity
TRUE
Package Body Material
UNSPECIFIED
Package Code
DIE
Package Equivalence Code
DIE OR CHIP
Package Shape
UNSPECIFIED
Package Style
UNCASED CHIP
Propagation Delay (tpd)
15.5 ns
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
NO LEAD
Terminal Position
UPPER
Want to compare parts?
  1. CD54ACT654HX
    Ge Solid State
    Registered Bus Transceiver, ACT Series, 1-Func, 8-Bit, True Output, CMOS,
    VS

Alternate Parts for CD54ACT654HX

This table gives cross-reference parts and alternative options found for CD54ACT654HX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD54ACT654HX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74ACTQ657SDCQR ACT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP24, 0.300 INCH, SLIM, CERAMIC, DIP-24 Texas Instruments CD54ACT654HX vs 74ACTQ657SDCQR
CD54ACT652HX Registered Bus Transceiver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, Ge Solid State CD54ACT654HX vs CD54ACT652HX
54ACTQ657FMQB ACT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDFP24, CERAMIC, FP-24 Texas Instruments CD54ACT654HX vs 54ACTQ657FMQB
74ACTQ652SCQR ACT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, SOIC-24 Texas Instruments CD54ACT654HX vs 74ACTQ652SCQR
74ACTQ657SJX ACT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24, SOIC-24 Texas Instruments CD54ACT654HX vs 74ACTQ657SJX
74ACTQ657QCQR IC ACT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PQCC28, PLASTIC, LCC-28, Bus Driver/Transceiver Texas Instruments CD54ACT654HX vs 74ACTQ657QCQR
74ACTQ657SJQR IC ACT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24, SOIC-24, Bus Driver/Transceiver Texas Instruments CD54ACT654HX vs 74ACTQ657SJQR
MC74ACT652DWR2G ACT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, SOIC-24 Rochester Electronics LLC CD54ACT654HX vs MC74ACT652DWR2G
74ACTQ657LC ACT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CQCC28, CERAMIC, LCC-28 Texas Instruments CD54ACT654HX vs 74ACTQ657LC
MC74ACT652DW ACT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, PLASTIC, SOIC-24 Motorola Mobility LLC CD54ACT654HX vs MC74ACT652DW

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD54ACT654HX by Ge Solid State.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD54ACT654HX by Ge Solid State

Select Manufacturer
Which Manufacturer of CD54ACT654HX would you like to use for your alert(s)?
  • Please alert me when CD54ACT654HX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CD54ACT654HX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD54ACT654HX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CD54ACT654HX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD54ACT654HX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD54ACT654HX by Ge Solid State

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: