CD54ACT08F3A
Description: IC,LOGIC GATE,QUAD 2-INPUT AND,ACT-CMOS,DIP,14PIN,CERAMIC

Overview of CD54ACT08F3A by Intersil Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Financial Technology (Fintech) Healthcare Agriculture Technology

CAD Models for CD54ACT08F3A by Intersil Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CD54ACT08F3A by Intersil Corporation

CD54ACT08F3A
Intersil Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTERSIL CORP
Package Description
DIP-14
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
JESD-30 Code
R-XDIP-T14
JESD-609 Code
e0
Load Capacitance (CL)
50 pF
Logic IC Type
AND GATE
Max I(ol)
0.024 A
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC
Package Code
DIP
Package Equivalence Code
DIP14,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Prop. Delay@Nom-Sup
12.9 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Screening Level
38535Q/M;38534H;883B
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Want to compare parts?
  1. CD54ACT08F3A
    Intersil Corporation
    IC,LOGIC GATE,QUAD 2-INPUT AND,ACT-CMOS,DIP,14PIN,CERAMIC
    VS

Alternate Parts for CD54ACT08F3A

This table gives cross-reference parts and alternative options found for CD54ACT08F3A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD54ACT08F3A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
54ACTQ08DMQB ACT SERIES, QUAD 2-INPUT AND GATE, CDIP14 Texas Instruments CD54ACT08F3A vs 54ACTQ08DMQB
74ACT08PC AND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14 Rochester Electronics LLC CD54ACT08F3A vs 74ACT08PC
54ACTQ08J-QMLV ACT SERIES, QUAD 2-INPUT AND GATE, CDIP14 Texas Instruments CD54ACT08F3A vs 54ACTQ08J-QMLV
MC74ACT08N AND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDIP14, PLASTIC, DIP-14 Rochester Electronics LLC CD54ACT08F3A vs MC74ACT08N
54ACTQ08DM ACT SERIES, QUAD 2-INPUT AND GATE, CDIP14, CERAMIC, DIP-14 Texas Instruments CD54ACT08F3A vs 54ACTQ08DM
MC74ACT08NG ACT SERIES, QUAD 2-INPUT AND GATE, PDIP14, LEAD FREE, PLASTIC, DIP-14 onsemi CD54ACT08F3A vs MC74ACT08NG
74ACT08PC AND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14 Fairchild Semiconductor Corporation CD54ACT08F3A vs 74ACT08PC
CD74ACT08E AND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDIP14, PACKAGE-14 Rochester Electronics LLC CD54ACT08F3A vs CD74ACT08E
5962-8954702VCX ACT SERIES, QUAD 2-INPUT AND GATE, CDIP14 Texas Instruments CD54ACT08F3A vs 5962-8954702VCX
5962-8954702VCA ACT SERIES, QUAD 2-INPUT AND GATE, CDIP14 Texas Instruments CD54ACT08F3A vs 5962-8954702VCA
Part Number Description Manufacturer Compare
74ACT08B ACT SERIES, QUAD 2-INPUT AND GATE, PDIP14, PLASTIC, DIP-14 STMicroelectronics CD54ACT08F3A vs 74ACT08B
DV74ACT08N AND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDIP14, PLASTIC, DIP-14 avg Semiconductors CD54ACT08F3A vs DV74ACT08N
MC74ACT08NC ACT SERIES, QUAD 2-INPUT AND GATE, PDIP14, PLASTIC, DIP-14 Motorola Mobility LLC CD54ACT08F3A vs MC74ACT08NC
74ACTQ08DCQR ACT SERIES, QUAD 2-INPUT AND GATE, CDIP14, CERAMIC, DIP-14 Texas Instruments CD54ACT08F3A vs 74ACTQ08DCQR
54ACTQ08DMQB ACT SERIES, QUAD 2-INPUT AND GATE, CDIP14 Texas Instruments CD54ACT08F3A vs 54ACTQ08DMQB
54ACT08DMQB ACT SERIES, QUAD 2-INPUT AND GATE, CDIP14, CERAMIC, DIP-14 Texas Instruments CD54ACT08F3A vs 54ACT08DMQB
CD54ACT08H AND Gate, ACT Series, 4-Func, 2-Input, CMOS Harris Semiconductor CD54ACT08F3A vs CD54ACT08H
74ACT08PC_NL AND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDIP14, 0.300 INCH, LEAD FREE, PLASTIC, MS-001, DIP-14 Fairchild Semiconductor Corporation CD54ACT08F3A vs 74ACT08PC_NL
CD74ACT08E AND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDIP14, PACKAGE-14 Rochester Electronics LLC CD54ACT08F3A vs CD74ACT08E
74ACT08DC AND Gate, ACT Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, DIP-14 Fairchild Semiconductor Corporation CD54ACT08F3A vs 74ACT08DC

Related Parts for CD54ACT08F3A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD54ACT08F3A by Intersil Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD54ACT08F3A by Intersil Corporation

  • Please alert me when CD54ACT08F3A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CD54ACT08F3A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD54ACT08F3A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CD54ACT08F3A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD54ACT08F3A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD54ACT08F3A by Intersil Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: