There are no models available for this part yet.
Overview of CD5367B by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CD5367B by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
35AJ3244
|
Newark | Voltage Regulator Die Rohs Compliant: Yes |Microchip CD5367B RoHS: Compliant Min Qty: 167 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7200 / $4.9100 | Buy Now | |
DISTI #
150-CD5367BCT-ND
|
DigiKey | VOLTAGE REGULATOR Min Qty: 1 Lead time: 52 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
167 In Stock |
|
$4.9101 / $5.2800 | Buy Now | |
DISTI #
CD5367B
|
Avnet Americas | Diode Zener Single 43V 5% 5W 2-Pin Chip - Bulk (Alt: CD5367B) RoHS: Not Compliant Min Qty: 167 Package Multiple: 1 Container: Bulk | 0 |
|
$4.7200 / $5.2800 | Buy Now | |
DISTI #
579-CD5367B
|
Mouser Electronics | Zener Diodes Voltage Regulator RoHS: Compliant | 0 |
|
$4.9100 | Order Now | |
DISTI #
CD5367B
|
Microchip Technology Inc | Voltage Regulator _ Die, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$5.2800 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.1600 / $7.5100 | Buy Now | ||
NAC | Voltage Regulator, Die RoHS: Compliant Min Qty: 66 Package Multiple: 1 | 0 |
|
$4.6100 / $5.5600 | Buy Now | ||
ES Components | MICROCHIP CD5367B | 0 in Stock |
|
RFQ | |||
Master Electronics | RoHS: Compliant | 0 |
|
$5.1600 / $7.5100 | Buy Now |
CAD Models for CD5367B by Microchip Technology Inc
Part Data Attributes for CD5367B by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
DIE-1
|
Reach Compliance Code
|
compliant
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
JESD-30 Code
|
S-XUUC-N1
|
JESD-609 Code
|
e0
|
Number of Elements
|
1
|
Number of Terminals
|
1
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Body Material
|
UNSPECIFIED
|
Package Shape
|
SQUARE
|
Package Style
|
UNCASED CHIP
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
5 W
|
Qualification Status
|
Not Qualified
|
Reference Voltage-Nom
|
43 V
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
NO LEAD
|
Terminal Position
|
UPPER
|
Voltage Tol-Max
|
5%
|
Working Test Current
|
30 mA
|