Datasheets
CD5235B by:

Zener Diode, 6.8V V(Z), 5%, 0.5W, Silicon, Unidirectional, DIE-2

Part Details for CD5235B by Microsemi Corporation

Overview of CD5235B by Microsemi Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for CD5235B

CD5235B CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CD5235B Part Data Attributes

CD5235B Microsemi Corporation
Buy Now Datasheet
Compare Parts:
CD5235B Microsemi Corporation Zener Diode, 6.8V V(Z), 5%, 0.5W, Silicon, Unidirectional, DIE-2
Pbfree Code No
Rohs Code No
Part Life Cycle Code Transferred
Ihs Manufacturer MICROSEMI CORP
Part Package Code DIE
Package Description DIE-1
Pin Count 2
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
JESD-30 Code S-XUUC-N1
JESD-609 Code e0
Number of Elements 1
Number of Terminals 1
Package Body Material UNSPECIFIED
Package Shape SQUARE
Package Style UNCASED CHIP
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.5 W
Qualification Status Not Qualified
Reference Voltage-Nom 6.8 V
Surface Mount YES
Technology ZENER
Terminal Finish TIN LEAD
Terminal Form NO LEAD
Terminal Position UPPER
Voltage Tol-Max 5%
Working Test Current 20 mA

Alternate Parts for CD5235B

This table gives cross-reference parts and alternative options found for CD5235B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD5235B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
1N757A Zener Diode, 9.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, General Instrument Corp CD5235B vs 1N757A
MV1N757E3 Zener Diode, 9.1V V(Z), 10%, 0.417W, Silicon, Unidirectional, DO-204AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-7, 2 PIN Microsemi Corporation CD5235B vs MV1N757E3
MQ1N757AE3TR Zener Diode, 9.1V V(Z), 5%, 0.417W, Silicon, Unidirectional, DO-204AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-7, 2 PIN Microsemi Corporation CD5235B vs MQ1N757AE3TR
1N757AHC Zener Diode, 0.4W, Silicon, Unidirectional ROHM Semiconductor CD5235B vs 1N757AHC
CD755AE3 Zener Diode, 7.5V V(Z), 5%, 0.5W, Silicon, Unidirectional, DIE-2 Microsemi Corporation CD5235B vs CD755AE3
MQ1N960-1E3TR Zener Diode, 9.1V V(Z), 10%, 0.417W, Silicon, Unidirectional, DO-204AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-7, 2 PIN Microsemi Corporation CD5235B vs MQ1N960-1E3TR
JAN1N757A Zener Diode, 9.1V V(Z), 5%, Silicon, Unidirectional, DO-7 onsemi CD5235B vs JAN1N757A
1N757A Zener Diode, 9.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-204AH, DO-35, 2 PIN Tak Cheong Electronics (Holdings) Co Ltd CD5235B vs 1N757A
CD958B Zener Diode, 7.5V V(Z), 5%, Silicon, Unidirectional, DIE-1 MACOM CD5235B vs CD958B
1N757T-84 Zener Diode, 0.4W, Silicon, Unidirectional ROHM Semiconductor CD5235B vs 1N757T-84

CD5235B Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD5235B by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD5235B by Microsemi Corporation

Select Manufacturer
Which Manufacturer of CD5235B would you like to use for your alert(s)?
  • Please alert me when CD5235B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CD5235B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD5235B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CD5235B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD5235B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD5235B by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: