-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitive Sensor, 0mm Min, 10mm Max, Rectangular, Board Mount,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD50CNF10PO by Carlo Gavazzi Holding AG is a Proximity Sensor.
Proximity Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AH0498
|
Newark | Level Sensor, 10Mm, Pnp-No, 10-30Vdc, Product Range:Cd Series Rohs Compliant: Yes |Carlo Gavazzi CD... more RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$46.2800 / $49.4000 | Buy Now |
DISTI #
85AK8203
|
Newark | Level Sensor, 10Mm, Pnp-No, 10 To 30Vdc Rohs Compliant: Yes |Carlo Gavazzi CD50CNF10PO RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$38.9300 / $40.0400 | Buy Now |
DISTI #
1864-CD50CNF10PO-ND
|
DigiKey | SENSOR PROX CAPACITIVE 10MM MOD Min Qty: 1 Lead time: 21 Weeks Container: Box |
48 In Stock |
|
$46.2800 / $52.0000 | Buy Now |
DISTI #
225-CD50CNF10PO
|
Mouser Electronics | Liquid Level Sensors Capacitive Proximity Sensor, Flush mountable, Sensing Range 10mm, Fixed distanc... more RoHS: Compliant | 30 |
|
$43.9600 / $49.4000 | Buy Now |
DISTI #
70818012
|
RS | Capacitive Proximity Sensor, Connection Type Cable, Output PNP, CD50 Series | Carlo Gavazzi Inc. CD5... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 30 |
|
$46.7400 / $52.5200 | Buy Now |
|
Onlinecomponents.com | Proximity Sensor - Capacitive - 0.394" (10mm) - PNP-NO, 3-Wire Output - Unshielded - 10V to 30V Supp... more RoHS: Compliant |
48 In Stock |
|
$65.0000 / $72.0200 | Buy Now |
DISTI #
77589061
|
Verical | CD50CNF10PO Min Qty: 1 Package Multiple: 1 Date Code: 2402 | Americas - 46 |
|
$77.4732 / $90.3639 | Buy Now |
DISTI #
CD50CNF10PO
|
TME | Sensor: capacitive, Range: 10mm, OUT: PNP / NO, Usup: 10÷30VDC Min Qty: 1 | 0 |
|
$33.3900 / $38.5300 | RFQ |
|
Master Electronics | Proximity Sensor - Capacitive - 0.394" (10mm) - PNP-NO, 3-Wire Output - Unshielded - 10V to 30V Supp... more RoHS: Compliant |
48 In Stock |
|
$65.0000 / $72.0200 | Buy Now |
|
Neutron USA | CAP PROX PL FP PNP NO CAB 2 5M | 0 |
|
$118.0100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD50CNF10PO
Carlo Gavazzi Holding AG
Buy Now
Datasheet
|
Compare Parts:
CD50CNF10PO
Carlo Gavazzi Holding AG
Capacitive Sensor, 0mm Min, 10mm Max, Rectangular, Board Mount,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLO GAVAZZI HOLDING AG | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Carlo Gavazzi | |
Additional Feature | IP 67 | |
Body Breadth | 7 mm | |
Body Height | 50 mm | |
Body Length or Diameter | 30 mm | |
Housing | NORYL | |
Measurement Range-Max (mm) | 10 mm | |
Measurement Range-Min (mm) | ||
Mounting Feature | BOARD MOUNT | |
Operating Current-Max | 50 mA | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | ||
Output Interface Type | 3-WIRE INTERFACE | |
Output Type | PNP, NO | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | PROXIMITY SENSOR,CAPACITIVE | |
Supply Voltage-Max | 33 V | |
Supply Voltage-Min | 9 V | |
Surface Mount | NO | |
Termination Type | CABLE |