CD471640A
Powerex Power Semiconductors
Description: Silicon Controlled Rectifier, 63A I(T)RMS, 40000mA I(T), 1600V V(DRM), 1600V V(RRM), 1 Element, POW-R-BLOK-7

Overview of CD471640A by Powerex Power Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

CAD Models for CD471640A by Powerex Power Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CD471640A by Powerex Power Semiconductors

CD471640A
Powerex Power Semiconductors
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
POWEREX INC
Package Description
FLANGE MOUNT, R-PXFM-X7
Pin Count
7
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.30.00.80
Case Connection
ISOLATED
Configuration
SINGLE WITH BUILT-IN SERIES DIODE
DC Gate Trigger Current-Max
150 mA
DC Gate Trigger Voltage-Max
4 V
Desc. of Quick-Connects
G
Desc. of Screw Terminals
A-K-AK
Holding Current-Max
200 mA
JESD-30 Code
R-PXFM-X7
Leakage Current-Max
15 mA
Non-Repetitive Pk On-state Cur
985 A
Number of Elements
1
Number of Terminals
7
On-state Current-Max
40000 A
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Qualification Status
Not Qualified
RMS On-state Current-Max
63 A
Reference Standard
UL RECOGNIZED
Repetitive Peak Off-state Voltage
1600 V
Repetitive Peak Reverse Voltage
1600 V
Surface Mount
NO
Terminal Form
UNSPECIFIED
Terminal Position
UNSPECIFIED
Trigger Device Type
SCR
Want to compare parts?
  1. CD471640A
    Powerex Power Semiconductors
    Silicon Controlled Rectifier, 63A I(T)RMS, 40000mA I(T), 1600V V(DRM), 1600V V(RRM), 1 Element, POW-R-BLOK-7
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD471640A by Powerex Power Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD471640A by Powerex Power Semiconductors

Select Manufacturer
Which Manufacturer of CD471640A would you like to use for your alert(s)?
  • Please alert me when CD471640A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CD471640A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD471640A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CD471640A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD471640A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD471640A by Powerex Power Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: