Logic
CD4585BD
Description: 4000/14000/40000 SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16

Overview of CD4585BD by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Security and Surveillance Smart Cities Aerospace and Defense Transportation and Logistics Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
CD4585BDMSR Renesas Electronics Corporation CMOS 4-Bit Magnitude Comparator

CAD Models for CD4585BD by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CD4585BD by Texas Instruments

CD4585BD
Texas Instruments
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
DIP
Package Description
HERMETIC SEALED, CERAMIC, DIP-16
Pin Count
16
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
CASCADABLE
Family
4000/14000/40000
JESD-30 Code
R-CDIP-T16
Logic IC Type
MAGNITUDE COMPARATOR
Number of Bits
4
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Polarity
TRUE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
Package Equivalence Code
DIP16,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Propagation Delay (tpd)
600 ns
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
18 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Want to compare parts?
  1. CD4585BD
    Texas Instruments
    4000/14000/40000 SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16
    VS

Alternate Parts for CD4585BD

This table gives cross-reference parts and alternative options found for CD4585BD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4585BD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
7703702EX 4000/14000/40000 SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, CDFP16, CERAMIC, DIP-16 Texas Instruments CD4585BD vs 7703702EX
HCC4585BF 4000/14000/40000 SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, CDIP16, FRIT SEALED, CERAMIC, DIP-16 STMicroelectronics CD4585BD vs HCC4585BF
CD4585BD CD4585BD Intersil Corporation CD4585BD vs CD4585BD
CD4585BE CD4585BE Intersil Corporation CD4585BD vs CD4585BE
7703702EX 4000/14000/40000 SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 Intersil Corporation CD4585BD vs 7703702EX
7703702EA 4000/14000/40000 SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, CDFP16, CERAMIC, DFP-16 Intersil Corporation CD4585BD vs 7703702EA
CD4585BE 4-Bit Magnitude Comparators 16-PDIP -55 to 125 Texas Instruments CD4585BD vs CD4585BE
Part Number Description Manufacturer Compare
MC14532BFR2 4000/14000/40000 SERIES, 8-BIT ENCODER, PDSO16, EIAJ, SO-16 onsemi CD4585BD vs MC14532BFR2
MC10H302P Parity Generator/Checker, 10H Series, 6-Bit, ECL, PDIP16, PLASTIC, DIP-16 Motorola Semiconductor Products CD4585BD vs MC10H302P
SN74AS286DRG4 9-Bit Parity Generators/Checkers With Bus-Driver Parity I/O Ports 14-SOIC 0 to 70 Texas Instruments CD4585BD vs SN74AS286DRG4
SN54S148J883B Encoder, TTL, CDIP16, Monolithic Memories (RETIRED) CD4585BD vs SN54S148J883B
5962-9220101M2X Parity Generator/Checker, AC Series, 9-Bit, Complementary Output, CMOS, CQCC20, CERAMIC, LCC-20 Teledyne e2v CD4585BD vs 5962-9220101M2X
SN74AS286NSRG4 AS SERIES, 9-BIT PARITY GENERATOR/CHECKER, TRUE OUTPUT, PDSO14, GREEN, PLASTIC, SOP-14 Texas Instruments CD4585BD vs SN74AS286NSRG4
CD54AC283HX Adder/Subtractor, AC Series, 4-Bit, CMOS, Ge Solid State CD4585BD vs CD54AC283HX
MC14585BDR2G 4-Bit Magnitude Comparator, SOIC 16 LEAD, 2500-REEL onsemi CD4585BD vs MC14585BDR2G
SN74AS885DWRE4 AS SERIES, 8-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, SO-24 Texas Instruments CD4585BD vs SN74AS885DWRE4
54AC521LMQB IC AC SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20, Arithmetic Circuit National Semiconductor Corporation CD4585BD vs 54AC521LMQB

Related Parts for CD4585BD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD4585BD by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD4585BD by Texas Instruments

  • Please alert me when CD4585BD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CD4585BD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD4585BD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CD4585BD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD4585BD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD4585BD by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: