Part Details for CD4541BCMX by Rochester Electronics LLC
Overview of CD4541BCMX by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CD4541BCMX
CD4541BCMX CAD Models
CD4541BCMX Part Data Attributes
|
CD4541BCMX
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
CD4541BCMX
Rochester Electronics LLC
Binary Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 16-Bit, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, MS-012, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Count Direction | UP | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Load/Preset Input | YES | |
Logic IC Type | BINARY COUNTER | |
Mode of Operation | SYNCHRONOUS | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 8000 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 4 MHz |
Alternate Parts for CD4541BCMX
This table gives cross-reference parts and alternative options found for CD4541BCMX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4541BCMX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4541BMT | CMOS Programmable Timer - High Voltage Type (20V Rating) 14-SOIC -55 to 125 | Texas Instruments | CD4541BCMX vs CD4541BMT |
CD4541BMG4 | CMOS Programmable Timer - High Voltage Type (20V Rating) 14-SOIC -55 to 125 | Texas Instruments | CD4541BCMX vs CD4541BMG4 |
CD4541BNSRG4 | CMOS Programmable Timer - High Voltage Type (20V Rating) 14-SO -55 to 125 | Texas Instruments | CD4541BCMX vs CD4541BNSRG4 |
CD4541BMTE4 | Binary Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 16-Bit, Up Direction, CMOS, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Rochester Electronics LLC | CD4541BCMX vs CD4541BMTE4 |
CD4541M96 | 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 16-BIT UP BINARY COUNTER, PDSO14, PLASTIC, MS-012, SOIC-14 | Texas Instruments | CD4541BCMX vs CD4541M96 |
CD4541BNSRE4 | 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 16-BIT UP BINARY COUNTER, PDSO14, GREEN, PLASTIC, SOP-14 | Texas Instruments | CD4541BCMX vs CD4541BNSRE4 |
CD4541BNSRE4 | Binary Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 16-Bit, Up Direction, CMOS, PDSO14, GREEN, PLASTIC, SOP-14 | Rochester Electronics LLC | CD4541BCMX vs CD4541BNSRE4 |
CD4541BNSR | CMOS Programmable Timer - High Voltage Type (20V Rating) 14-SO -55 to 125 | Texas Instruments | CD4541BCMX vs CD4541BNSR |
CD4541BM96E4 | CMOS Programmable Timer - High Voltage Type (20V Rating) 14-SOIC -55 to 125 | Texas Instruments | CD4541BCMX vs CD4541BM96E4 |
CD4541BM96 | CMOS Programmable Timer - High Voltage Type (20V Rating) 14-SOIC -55 to 125 | Texas Instruments | CD4541BCMX vs CD4541BM96 |