-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS Programmable Timer 16-SOIC -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ8565
|
Newark | Logic, Programmable Timer Hv, 16Soic, Frequency:5Mhz, Supply Voltage Min:3V, Supply Voltage Max:18V, Digital Ic Case:Soic, No. Of Pins:16Pins, Operating Temperature Min:-55°C, Operating Temperature Max:125°C, Product Range:-, Msl:-, Rohs Compliant: Yes |TEXAS INSTRUMENTS CD4536BDW Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.4500 | Buy Now |
DISTI #
2156-CD4536BDW-ND
|
DigiKey | IC OSC PROG TIMER 5MHZ 16SOIC Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
580 In Stock |
|
$0.6800 | Buy Now |
DISTI #
296-32931-5-ND
|
DigiKey | IC OSC PROG TIMER 5MHZ 16SOIC Min Qty: 1 Lead time: 12 Weeks Container: Tube |
555 In Stock |
|
$0.6313 / $1.5700 | Buy Now |
DISTI #
595-CD4536BDW
|
Mouser Electronics | Timers & Support Products CMOS Programmable Timer RoHS: Compliant | 402 |
|
$0.6170 / $1.5700 | Buy Now |
|
Bristol Electronics | 720 |
|
RFQ | ||
|
Quest Components | BINARY COUNTER, 4000/14000/40000 SERIES, SYNCHRONOUS, POSITIVE EDGE TRIGGERED, 24-BIT, UP DIRECTION, CMOS, PDSO16 | 36 |
|
$0.8100 / $1.3500 | Buy Now |
|
Quest Components | BINARY COUNTER, 4000/14000/40000 SERIES, SYNCHRONOUS, POSITIVE EDGE TRIGGERED, 24-BIT, UP DIRECTION, CMOS, PDSO16 | 576 |
|
$0.9000 / $2.2500 | Buy Now |
|
Rochester Electronics | CD4536B CMOS Programmable Timer RoHS: Compliant Status: Active Min Qty: 1 | 580 |
|
$0.5826 / $0.6854 | Buy Now |
|
Ameya Holding Limited | IC: digital, programmable timer, CMOS, SMD, SO16 | 3370 |
|
RFQ | |
DISTI #
3121174
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.0703 / $1.2991 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD4536BDW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4536BDW
Texas Instruments
CMOS Programmable Timer 16-SOIC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Count Direction | UP | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.3 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BINARY COUNTER | |
Max Frequency@Nom-Sup | 2500000 Hz | |
Max I(ol) | 0.004 A | |
Mode of Operation | SYNCHRONOUS | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.1 mA | |
Prop. Delay@Nom-Sup | 3000 ns | |
Propagation Delay (tpd) | 8000 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | POSITIVE EDGE | |
Width | 7.5 mm | |
fmax-Min | 2.5 MHz |
This table gives cross-reference parts and alternative options found for CD4536BDW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4536BDW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4536BDWG4 | 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 24-BIT UP BINARY COUNTER, PDSO16, GREEN, PLASTIC, SOIC-16 | Texas Instruments | CD4536BDW vs CD4536BDWG4 |