Logic
CD4532BM96G4
Texas Instruments
Description: 4000/14000/40000 SERIES, 8-BIT ENCODER, INVERTED OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16

Overview of CD4532BM96G4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Space Technology Aerospace and Defense Automotive

CAD Models for CD4532BM96G4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CD4532BM96G4 by Texas Instruments

CD4532BM96G4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOP, SOP16,.25
Pin Count
16
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Family
4000/14000/40000
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e4
Length
9.9 mm
Logic IC Type
ENCODER
Moisture Sensitivity Level
1
Number of Bits
8
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Polarity
INVERTED
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
440 ns
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
18 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Want to compare parts?
  1. CD4532BM96G4
    Texas Instruments
    4000/14000/40000 SERIES, 8-BIT ENCODER, INVERTED OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16
    VS

Alternate Parts for CD4532BM96G4

This table gives cross-reference parts and alternative options found for CD4532BM96G4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4532BM96G4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CD4532BM96E4 CMOS 8-Bit Priority Encoder 16-SOIC -55 to 125 Texas Instruments CD4532BM96G4 vs CD4532BM96E4
CD4532BM CMOS 8-Bit Priority Encoder 16-SOIC -55 to 125 Texas Instruments CD4532BM96G4 vs CD4532BM
HCF4532BM1 4000/14000/40000 SERIES, 8-BIT ENCODER, PDSO16, SO-16 STMicroelectronics CD4532BM96G4 vs HCF4532BM1
MC14532BDG 8-Bit Priority Encoder, SOIC 16 LEAD, 48-TUBE onsemi CD4532BM96G4 vs MC14532BDG
MC14532BDR2G 8-Bit Priority Encoder, SOIC 16 LEAD, 2500-REEL onsemi CD4532BM96G4 vs MC14532BDR2G
CD4532BM96 CMOS 8-Bit Priority Encoder 16-SOIC -55 to 125 Texas Instruments CD4532BM96G4 vs CD4532BM96
MC14532BDR2 4000/14000/40000 SERIES, 8-BIT ENCODER, PDSO16, SOIC-16 onsemi CD4532BM96G4 vs MC14532BDR2
CD4532BMT CMOS 8-Bit Priority Encoder 16-SOIC -55 to 125 Texas Instruments CD4532BM96G4 vs CD4532BMT
CD4532BMG4 CMOS 8-Bit Priority Encoder 16-SOIC -55 to 125 Texas Instruments CD4532BM96G4 vs CD4532BMG4
CD4532BME4 4000/14000/40000 SERIES, 8-BIT ENCODER, INVERTED OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 Texas Instruments CD4532BM96G4 vs CD4532BME4
Part Number Description Manufacturer Compare
74AC521LCQR IC AC SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20, Arithmetic Circuit Texas Instruments CD4532BM96G4 vs 74AC521LCQR
74F401QCQR CRC Generator Circuit, F/FAST Series, 1-Bit, TTL, PQCC20, PLASTIC, LCC-20 Fairchild Semiconductor Corporation CD4532BM96G4 vs 74F401QCQR
MC10H302P Parity Generator/Checker, 10H Series, 6-Bit, ECL, PDIP16, PLASTIC, DIP-16 Motorola Semiconductor Products CD4532BM96G4 vs MC10H302P
MC10H304FN Parity Generator/Checker, 10H Series, 8-Bit, ECL, PQCC20, PLASTIC, LCC-20 Motorola Semiconductor Products CD4532BM96G4 vs MC10H304FN
MC14532BFR2 4000/14000/40000 SERIES, 8-BIT ENCODER, PDSO16, EIAJ, SO-16 onsemi CD4532BM96G4 vs MC14532BFR2
5962-8966301DA AS SERIES, 9-BIT PARITY GENERATOR/CHECKER, INVERTED OUTPUT, CDFP14, CERAMIC, DFP-14 Texas Instruments CD4532BM96G4 vs 5962-8966301DA
SN74LS460L Identity Comparator, MQCC28, Monolithic Memories (RETIRED) CD4532BM96G4 vs SN74LS460L
SN74AS181ADWG4 AS SERIES, 4-BIT ARITHMETIC LOGIC UNIT, INVERTED OUTPUT, PDSO24, GREEN, PLASTIC, SOIC-24 Texas Instruments CD4532BM96G4 vs SN74AS181ADWG4
5962R9659901V9A Parity Generator/Checker, 4000/14000/40000 Series, 9-Bit, Complementary Output, CMOS Harris Semiconductor CD4532BM96G4 vs 5962R9659901V9A
SN74LS460JS Identity Comparator, TTL, CDIP24, Monolithic Memories (RETIRED) CD4532BM96G4 vs SN74LS460JS

Related Parts for CD4532BM96G4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD4532BM96G4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD4532BM96G4 by Texas Instruments

Select Manufacturer
Which Manufacturer of CD4532BM96G4 would you like to use for your alert(s)?
  • Please alert me when CD4532BM96G4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CD4532BM96G4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD4532BM96G4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CD4532BM96G4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD4532BM96G4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD4532BM96G4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: