Logic
CD4521BNSRG4
Texas Instruments
Description: 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 24-BIT UP BINARY COUNTER, PDSO16, GREEN, PLASTIC, SOP-16

Overview of CD4521BNSRG4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems

CAD Models for CD4521BNSRG4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CD4521BNSRG4 by Texas Instruments

CD4521BNSRG4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOP, SOP16,.3
Pin Count
16
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
OUTPUTS FROM LAST 7 STAGES AVAILABLE
Count Direction
UP
Family
4000/14000/40000
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e4
Length
10.2 mm
Load Capacitance (CL)
50 pF
Load/Preset Input
NO
Logic IC Type
BINARY COUNTER
Max Frequency@Nom-Sup
2000000 Hz
Mode of Operation
ASYNCHRONOUS
Moisture Sensitivity Level
1
Number of Bits
24
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.3
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
12000 ns
Qualification Status
Not Qualified
Seated Height-Max
2 mm
Supply Voltage-Max (Vsup)
18 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Trigger Type
NEGATIVE EDGE
Width
5.3 mm
fmax-Min
6.5 MHz
Want to compare parts?
  1. CD4521BNSRG4
    Texas Instruments
    4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 24-BIT UP BINARY COUNTER, PDSO16, GREEN, PLASTIC, SOP-16
    VS

Alternate Parts for CD4521BNSRG4

This table gives cross-reference parts and alternative options found for CD4521BNSRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4521BNSRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CD4521BME4 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 24-BIT UP BINARY COUNTER, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 Texas Instruments CD4521BNSRG4 vs CD4521BME4
CD4521BNSRE4 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 24-BIT UP BINARY COUNTER, PDSO16, GREEN, PLASTIC, SOP-16 Texas Instruments CD4521BNSRG4 vs CD4521BNSRE4
CD4521BNSR CMOS 24-Stage Frequency Divider 16-SO -55 to 125 Texas Instruments CD4521BNSRG4 vs CD4521BNSR
CD4521BMTG4 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 24-BIT UP BINARY COUNTER, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 Texas Instruments CD4521BNSRG4 vs CD4521BMTG4
CD4521BM CMOS 24-Stage Frequency Divider 16-SOIC -55 to 125 Texas Instruments CD4521BNSRG4 vs CD4521BM
933406770653 IC 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 24-BIT UP BINARY COUNTER, PDSO16, PLASTIC, SOT-109-1, SO-16, Counter NXP Semiconductors CD4521BNSRG4 vs 933406770653
HCF4521M013TR 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 24-BIT UP BINARY COUNTER, PDSO16, SO-16 STMicroelectronics CD4521BNSRG4 vs HCF4521M013TR
CD4521BM96G4 CMOS 24-Stage Frequency Divider 16-SOIC -55 to 125 Texas Instruments CD4521BNSRG4 vs CD4521BM96G4
HCF4521BM1 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 24-BIT UP BINARY COUNTER, PDSO16, SO-16 STMicroelectronics CD4521BNSRG4 vs HCF4521BM1
CD4521BM96E4 CMOS 24-Stage Frequency Divider 16-SOIC -55 to 125 Texas Instruments CD4521BNSRG4 vs CD4521BM96E4
Part Number Description Manufacturer Compare
HCF4521M013TR 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 24-BIT UP BINARY COUNTER, PDSO16, SO-16 STMicroelectronics CD4521BNSRG4 vs HCF4521M013TR
CD4521BMTG4 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 24-BIT UP BINARY COUNTER, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 Texas Instruments CD4521BNSRG4 vs CD4521BMTG4
CD4521BM CMOS 24-Stage Frequency Divider 16-SOIC -55 to 125 Texas Instruments CD4521BNSRG4 vs CD4521BM
CD4521BNSRE4 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 24-BIT UP BINARY COUNTER, PDSO16, GREEN, PLASTIC, SOP-16 Texas Instruments CD4521BNSRG4 vs CD4521BNSRE4
933406770653 IC 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 24-BIT UP BINARY COUNTER, PDSO16, PLASTIC, SOT-109-1, SO-16, Counter NXP Semiconductors CD4521BNSRG4 vs 933406770653
CD4521BM96G4 CMOS 24-Stage Frequency Divider 16-SOIC -55 to 125 Texas Instruments CD4521BNSRG4 vs CD4521BM96G4
CD4521BME4 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 24-BIT UP BINARY COUNTER, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 Texas Instruments CD4521BNSRG4 vs CD4521BME4
HCF4521BM1 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 24-BIT UP BINARY COUNTER, PDSO16, SO-16 STMicroelectronics CD4521BNSRG4 vs HCF4521BM1
CD4521BM96E4 CMOS 24-Stage Frequency Divider 16-SOIC -55 to 125 Texas Instruments CD4521BNSRG4 vs CD4521BM96E4
CD4521BMT CMOS 24-Stage Frequency Divider 16-SOIC -55 to 125 Texas Instruments CD4521BNSRG4 vs CD4521BMT

Related Parts for CD4521BNSRG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD4521BNSRG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD4521BNSRG4 by Texas Instruments

Select Manufacturer
Which Manufacturer of CD4521BNSRG4 would you like to use for your alert(s)?
  • Please alert me when CD4521BNSRG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CD4521BNSRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD4521BNSRG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CD4521BNSRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD4521BNSRG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD4521BNSRG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: