Part Details for CD4520BPWG4 by Texas Instruments
Overview of CD4520BPWG4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CD4520BPWG4
CD4520BPWG4 CAD Models
CD4520BPWG4 Part Data Attributes
|
CD4520BPWG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4520BPWG4
Texas Instruments
CMOS Dual Binary Up-Counter 16-TSSOP -55 to 125
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | GATED CLOCK; SCHMITT TRIGGER ON CLOCK INPUT | |
Count Direction | UP | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | YES | |
Logic IC Type | BINARY COUNTER | |
Max Frequency@Nom-Sup | 1500000 Hz | |
Mode of Operation | SYNCHRONOUS | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 560 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 4.4 mm | |
fmax-Min | 4 MHz |
Alternate Parts for CD4520BPWG4
This table gives cross-reference parts and alternative options found for CD4520BPWG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4520BPWG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4520BPWR | CMOS Dual Binary Up-Counter 16-TSSOP -55 to 125 | Texas Instruments | CD4520BPWG4 vs CD4520BPWR |
CD4520BPWE4 | CMOS Dual Binary Up-Counter 16-TSSOP -55 to 125 | Texas Instruments | CD4520BPWG4 vs CD4520BPWE4 |
CD4520BPWRE4 | CMOS Dual Binary Up-Counter 16-TSSOP -55 to 125 | Texas Instruments | CD4520BPWG4 vs CD4520BPWRE4 |
CD4520BPWRG4 | CMOS Dual Binary Up-Counter 16-TSSOP -55 to 125 | Texas Instruments | CD4520BPWG4 vs CD4520BPWRG4 |
CD4520BPW | CMOS Dual Binary Up-Counter 16-TSSOP -55 to 125 | Texas Instruments | CD4520BPWG4 vs CD4520BPW |