There are no models available for this part yet.
Overview of CD4520BF3 by Intersil Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CD4520BF3A | Texas Instruments | CMOS Dual Binary Up-Counter 16-CDIP -55 to 125 |
CAD Models for CD4520BF3 by Intersil Corporation
Part Data Attributes for CD4520BF3 by Intersil Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
INTERSIL CORP
|
Package Description
|
DIP, DIP16,.3
|
Reach Compliance Code
|
not_compliant
|
HTS Code
|
8542.39.00.01
|
Count Direction
|
UP
|
Family
|
4000/14000/40000
|
JESD-30 Code
|
R-CDIP-T16
|
Load Capacitance (CL)
|
50 pF
|
Load/Preset Input
|
NO
|
Logic IC Type
|
BINARY COUNTER
|
Max Frequency@Nom-Sup
|
1500000 Hz
|
Mode of Operation
|
SYNCHRONOUS
|
Number of Bits
|
4
|
Number of Functions
|
2
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP16,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Propagation Delay (tpd)
|
560 ns
|
Qualification Status
|
Not Qualified
|
Screening Level
|
38535Q/M;38534H;883B
|
Supply Voltage-Max (Vsup)
|
18 V
|
Supply Voltage-Min (Vsup)
|
3 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
MILITARY
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Trigger Type
|
POSITIVE EDGE
|
fmax-Min
|
15 MHz
|
Alternate Parts for CD4520BF3
This table gives cross-reference parts and alternative options found for CD4520BF3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4520BF3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-01-379-6872 | Counter | Renesas Electronics Corporation | CD4520BF3 vs 5962-01-379-6872 |
5962-01-166-4949 | IC,COUNTER,UP,4-BIT BINARY,CMOS,DIP,16PIN,CERAMIC | Intersil Corporation | CD4520BF3 vs 5962-01-166-4949 |
CD4520BD3 | Binary Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, CDIP16 | Harris Semiconductor | CD4520BF3 vs CD4520BD3 |
CD4520BF3A | CMOS Dual Binary Up-Counter 16-CDIP -55 to 125 | Texas Instruments | CD4520BF3 vs CD4520BF3A |
5962-01-379-6872 | IC,COUNTER,UP,4-BIT BINARY,CMOS,DIP,16PIN,CERAMIC | Intersil Corporation | CD4520BF3 vs 5962-01-379-6872 |
7702301EA | CMOS Dual Binary Up-Counter 16-CDIP -55 to 125 | Texas Instruments | CD4520BF3 vs 7702301EA |