CD4371AE3
Microsemi Corporation
Description: Zener Diode, 2.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, DIE-2

Overview of CD4371AE3 by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Renewable Energy Telecommunications Automotive

CAD Models for CD4371AE3 by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CD4371AE3 by Microsemi Corporation

CD4371AE3
Microsemi Corporation
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICROSEMI CORP
Package Description
S-XXUC-N2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
CATHODE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JESD-30 Code
S-XXUC-N2
Number of Elements
1
Number of Terminals
2
Package Body Material
UNSPECIFIED
Package Shape
SQUARE
Package Style
UNCASED CHIP
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Reference Voltage-Nom
2.7 V
Surface Mount
YES
Technology
ZENER
Terminal Form
NO LEAD
Terminal Position
UNSPECIFIED
Voltage Tol-Max
5%
Working Test Current
20 mA
Want to compare parts?
  1. CD4371AE3
    Microsemi Corporation
    Zener Diode, 2.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, DIE-2
    VS

Alternate Parts for CD4371AE3

This table gives cross-reference parts and alternative options found for CD4371AE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4371AE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JAN1N757A-1 Zener Diode, 9.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 Microchip Technology Inc CD4371AE3 vs JAN1N757A-1
1N757A Zener Diode, 9.1V V(Z), 5%, 0.4W, Silicon, Unidirectional, GLASS PACKAGE-2 Rectron Semiconductor CD4371AE3 vs 1N757A
1N757A-BP Zener Diode, 9.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 Micro Commercial Components CD4371AE3 vs 1N757A-BP
1N757A Zener Diode, 9.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-204AH, DO-35, 2 PIN Tak Cheong Electronics (Holdings) Co Ltd CD4371AE3 vs 1N757A
1N757T-15A Zener Diode, 0.4W, Silicon, Unidirectional ROHM Semiconductor CD4371AE3 vs 1N757T-15A
1N757AT-12A Zener Diode, 0.4W, Silicon, Unidirectional, DO-35 ROHM Semiconductor CD4371AE3 vs 1N757AT-12A
1N757AHO Zener Diode, 0.4W, Silicon, Unidirectional ROHM Semiconductor CD4371AE3 vs 1N757AHO
1N960AT-80 Zener Diode, 9.1V V(Z), 10%, 0.4W, Silicon, Unidirectional, DO-35 ROHM Semiconductor CD4371AE3 vs 1N960AT-80
1N757T-11A Zener Diode, 0.4W, Silicon, Unidirectional ROHM Semiconductor CD4371AE3 vs 1N757T-11A
CD960B Zener Diode, 9.1V V(Z), 5%, 0.5W, Silicon, Unidirectional Microchip Technology Inc CD4371AE3 vs CD960B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD4371AE3 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD4371AE3 by Microsemi Corporation

  • Please alert me when CD4371AE3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CD4371AE3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD4371AE3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CD4371AE3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD4371AE3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD4371AE3 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: