Part Details for CD431290C by Powerex Power Semiconductors
Overview of CD431290C by Powerex Power Semiconductors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for CD431290C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58T5700
|
Newark | Scr, Modules, 90A, 1.2Kv, Pow-R-Blok, Scr Module Type:Series Connected - Scrs, Peak Repetitive Off State Voltage:1.8Kv, Gate Trigger Current Max:100Ma, Average Forward Current:90A, On State Rms Current:141A, No. Of Pins:7Pins Rohs Compliant: Yes |Powerex CD431290C RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
3845-CD431290C-ND
|
DigiKey | PMOD,DUAL-SCR,1200V,90A. IT (AVG Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
40 In Stock |
|
$47.9100 | Buy Now |
DISTI #
835-1141-ND
|
DigiKey | SCR MOD ISO DUAL 90A 1200V Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$41.2900 | Buy Now |
DISTI #
CD431290C
|
TME | Module: diode-thyristor, 1.2kV, 90A, 21MM, Ufmax: 1.9V, Ifsm: 2kA Min Qty: 1 | 0 |
|
$47.4500 / $52.6700 | RFQ |
Part Details for CD431290C
CD431290C CAD Models
CD431290C Part Data Attributes
|
CD431290C
Powerex Power Semiconductors
Buy Now
Datasheet
|
Compare Parts:
CD431290C
Powerex Power Semiconductors
Silicon Controlled Rectifier
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POWEREX INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ISOLATED | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Critical Rate of Rise of Off-State Voltage-Min | 800 V/us | |
DC Gate Trigger Current-Max | 100 mA | |
DC Gate Trigger Voltage-Max | 2.5 V | |
Desc. of Quick-Connects | 2G-2GR | |
Desc. of Screw Terminals | A-K-AK | |
Holding Current-Max | 100 mA | |
JESD-30 Code | R-PUFM-X7 | |
Leakage Current-Max | 10 mA | |
Non-Repetitive Pk On-state Cur | 2000 A | |
Number of Elements | 2 | |
Number of Terminals | 7 | |
On-state Current-Max | 90000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RMS On-state Current-Max | 141 A | |
Reference Standard | UL RECOGNIZED | |
Repetitive Peak Off-state Leakage Current-Max | 10000 µA | |
Repetitive Peak Off-state Voltage | 1200 V | |
Repetitive Peak Reverse Voltage | 1200 V | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |