Diodes
CD4117D
Description: Zener Diode, 25V V(Z), 1%, 0.5W, Silicon, Unidirectional, DIE-2

Overview of CD4117D by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

CAD Models for CD4117D by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CD4117D by Microsemi Corporation

CD4117D
Microsemi Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICROSEMI CORP
Part Package Code
DIE
Package Description
DIE-2
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
CATHODE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
150 Ω
JESD-30 Code
S-XUUC-N1
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
1
Operating Temperature-Max
175 °C
Package Body Material
UNSPECIFIED
Package Shape
SQUARE
Package Style
UNCASED CHIP
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Qualification Status
Not Qualified
Reference Voltage-Nom
25 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
TIN LEAD
Terminal Form
NO LEAD
Terminal Position
UPPER
Voltage Tol-Max
1%
Working Test Current
0.25 mA
Want to compare parts?
  1. CD4117D
    Microsemi Corporation
    Zener Diode, 25V V(Z), 1%, 0.5W, Silicon, Unidirectional, DIE-2
    VS

Alternate Parts for CD4117D

This table gives cross-reference parts and alternative options found for CD4117D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4117D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CD4117DE3 Zener Diode, 25V V(Z), 1%, 0.5W, Silicon, Unidirectional, DIE-2 Microsemi Corporation CD4117D vs CD4117DE3
Part Number Description Manufacturer Compare
CD4117D Zener Diode, MACOM CD4117D vs CD4117D
MSP1PMT4117D Zener Diode, 25V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-216AA, ROHS COMPLIANT, HERMETIC SEALED, PLASTIC, DO-216, 2 PIN Microsemi Corporation CD4117D vs MSP1PMT4117D
CD4117DE3 Zener Diode, 25V V(Z), 1%, 0.5W, Silicon, Unidirectional, DIE-2 Microsemi Corporation CD4117D vs CD4117DE3
MX1PMT4117D Zener Diode, 25V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-216AA, ROHS COMPLIANT, HERMETIC SEALED, PLASTIC, DO-216, 2 PIN Microsemi Corporation CD4117D vs MX1PMT4117D
MSP1PMT4117DE3 Zener Diode, 25V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-216AA, ROHS COMPLIANT, DO-216, POWERMITE-2 Microsemi Corporation CD4117D vs MSP1PMT4117DE3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD4117D by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD4117D by Microsemi Corporation

Select Manufacturer
Which Manufacturer of CD4117D would you like to use for your alert(s)?
  • Please alert me when CD4117D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CD4117D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD4117D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CD4117D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD4117D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD4117D by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: